reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HALOSTAR 35W :: Osram HALOSTAR Star 12V, GY6.35 base, 35W 2x, EEC C



HALOSTAR 35W

  • Product Description
  • Technical information
  • Energy efficiency
    • Energy Efficiency
    • C
  • Lamp properties
    • weighted consumtion
    • 35 kWh/1.000 h
    • Color temperature
    • 2900 K
    • Dimmable
    • Yes
    • Average rated life
    • 2000 h
    • Light flux maintenance
    • 480 lm
    • Nominal capacity
    • 35 W
    • Duration of life
    • 2000 h
    • Color rendering
    • 100 Ra
    • Switching Cycles
    • 1000000
    • Lead time
    • 0 s
    • Length
    • 44 mm
    • Ø
    • 12 mm
    • Ignition time
    • <0.25 s
    • Electrical power factor
    • 1
    • Rated power input
    • 35 W
  • Lighting
    • Rated lighting current
    • 600 lm
    • lumens per watt
    • 17.1 lm/W
  • Electrical values
    • Voltage
    • 12 V
  • Implementation
    • Angle of radiation
    • 360 °
  • General
    • Design
    • Low-pressure technology
    • Mercury content
    • 0 mg
    • Type
    • Halogen pin-base lamp
    • Socket
    • GY6.35

Halogen-pin-base lamp, low-pressure technology.

Double pack, includes 2 units. Lamp

• Energy efficiency class: C
• Luminous flux: 600 lm
• Energy consumption: 35 kWh/1000 h
• Service life: 2000 h



Manufacturer : OSRAM
Factory number : 4008321201874
Package weight : 0.016 kg
RoHS : conform
Technical information
  • Energy efficiency
    • Energy Efficiency
    • C
  • Lamp properties
    • weighted consumtion
    • 35 kWh/1.000 h
    • Color temperature
    • 2900 K
    • Dimmable
    • Yes
    • Average rated life
    • 2000 h
    • Light flux maintenance
    • 480 lm
    • Nominal capacity
    • 35 W
    • Duration of life
    • 2000 h
    • Color rendering
    • 100 Ra
    • Switching Cycles
    • 1000000
    • Lead time
    • 0 s
    • Length
    • 44 mm
    • Ø
    • 12 mm
    • Ignition time
    • <0.25 s
    • Electrical power factor
    • 1
    • Rated power input
    • 35 W
  • Lighting
    • Rated lighting current
    • 600 lm
    • lumens per watt
    • 17.1 lm/W
  • Electrical values
    • Voltage
    • 12 V
  • Implementation
    • Angle of radiation
    • 360 °
  • General
    • Design
    • Low-pressure technology
    • Mercury content
    • 0 mg
    • Type
    • Halogen pin-base lamp
    • Socket
    • GY6.35
Datasheet/manual