reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


67431 ECO ST25W :: Halogen lamp, 12 V, 25 W, EEC C


67431 ECO ST25W

  • Product Description
  • Technical information
  • Energy efficiency
    • Energy Efficiency
    • C
  • Lamp properties
    • weighted consumtion
    • 25 kWh/1.000 h
    • Color temperature
    • 3000 K
    • Dimmable
    • Yes
    • Average rated life
    • 2000 h
    • Light flux maintenance
    • 400 lm
    • Nominal capacity
    • 25 W
    • Duration of life
    • 2000 h
    • Color rendering
    • 100 Ra
    • Switching Cycles
    • 50000
    • Lead time
    • 0 s
    • Length
    • 44 mm
    • Ø
    • 12 mm
    • Ignition time
    • <0.25 s
    • Electrical power factor
    • >0.95
    • Rated power input
    • 25 W
  • Lighting
    • Rated lighting current
    • 500 lm
    • lumens per watt
    • 17.6 lm/W
  • Electrical values
    • Voltage
    • 12 V
  • Implementation
    • Angle of radiation
    • 360 °
  • General
    • Design
    • Low-pressure technology
    • Mercury content
    • 0 mg
    • Type
    • Halogen pin-base lamp
    • Socket
    • GY6.35

OSRAM HALOSTAR® ECO STAR

• Energy efficiency class: C
• Luminous flux: 500 lm
• Energy consumption: 25 kWh/1,000 h
• Service life: 4,000 h

Product benefits
• Brilliant ECO accent lighting
• Significantly lower CO2 emissions
• High light yield compared to standard lamps
• Brilliant small dimensions for revolutionary new lighting designs
• For operation in open light fixtures in accordance with IEC 60598-1
• UV filter

Areas of application
• General lighting
• Kitchen lighting
• Lighting for reading
• Entrance lighting
• Shops, restaurants, hotels and similar representative applications
• Offices, public institutions

Product features
• Average service life: 2,000 h
• 100 % dimmable
• Colour rendering index (Ra): 100

Technical data
25 W, GY6.35, 12 V
Luminous flux: 440 lm



Manufacturer : OSRAM
Factory number : 4008321990204
Package weight : 0.013 kg
RoHS : conform
Technical information
  • Energy efficiency
    • Energy Efficiency
    • C
  • Lamp properties
    • weighted consumtion
    • 25 kWh/1.000 h
    • Color temperature
    • 3000 K
    • Dimmable
    • Yes
    • Average rated life
    • 2000 h
    • Light flux maintenance
    • 400 lm
    • Nominal capacity
    • 25 W
    • Duration of life
    • 2000 h
    • Color rendering
    • 100 Ra
    • Switching Cycles
    • 50000
    • Lead time
    • 0 s
    • Length
    • 44 mm
    • Ø
    • 12 mm
    • Ignition time
    • <0.25 s
    • Electrical power factor
    • >0.95
    • Rated power input
    • 25 W
  • Lighting
    • Rated lighting current
    • 500 lm
    • lumens per watt
    • 17.6 lm/W
  • Electrical values
    • Voltage
    • 12 V
  • Implementation
    • Angle of radiation
    • 360 °
  • General
    • Design
    • Low-pressure technology
    • Mercury content
    • 0 mg
    • Type
    • Halogen pin-base lamp
    • Socket
    • GY6.35
Datasheet/manual