reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GB 32096 :: LED recessed spotlight 8 W warm white, EEK A+



GB 32096

  • Product Description
  • Technical information
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lamp properties
    • Nominal capacity
    • 8 W
    • weighted consumtion
    • 8 kWh/1.000 h
    • Light current
    • 550 lm
    • Color temperature
    • 2900 K
    • Comparison of conventional light bulb
    • 48 W
    • Switching Cycles
    • 15000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 385 lm
    • Ø
    • 75 mm
  • Implementation
    • Color temperature
    • Warm white
    • Dimmable
    • No
    • Angle of radiation
    • 160 °
  • General
    • Durability
    • 30000
    • Mercury content
    • 0 mg
    • Socket
    • GX53
    • Technology
    • LED
  • Electrical values
    • Voltage
    • 220 - 240 V
  • Lighting
    • lumens per watt
    • 68.8 lm/W
    • power factor
    • >0.5

GX53 socket replaces 48 W, 550 lumens

• Warm white light with 2900K as with a filament bulb
• 83% less energy compared to standard lamps
• Pristine and natural colour reproduction thanks to 80Ra
• Does not get hot and is immediately bright when switched on
• Very long service life of up to 15 years

Light colour: warm white
Colour temperature: 2900 K
Power consumption during operation: 8 W
Corresponds to filament bulb 48 W
Dimmable: no
Nominal luminous flux: 550 Lm/lumens
Rated luminous flux: 550 lm
Luminous flux retention: 413
Lumens per watt 68.8
Ignition time: 0.1 sec.
Start-up time to reach 60% 0.2 sec.
Colour rendering index 80 Ra
Electrical power factor: 0.6
Lamp service life factor: 0.7
Weighted energy consumption: 8 kWh / 1000 h
Operating voltage: 230 V AC
Socket: GX53
Design: Saucer spotlight
Beam angle: 160°
Glass cover type: clear
Energy efficiency class: A+
Protection class: 20 IP
Nominal life: 30,000 hours
Rated life: 30,000 hours
Switching cycles on/off 15,000
Height: 25 mm
Diameter: 75 mm
Weight: 95 g



Manufacturer : GOOBAY
Factory number : 32096
Package weight : 0.14 kg
RoHS : conform
Technical information
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lamp properties
    • Nominal capacity
    • 8 W
    • weighted consumtion
    • 8 kWh/1.000 h
    • Light current
    • 550 lm
    • Color temperature
    • 2900 K
    • Comparison of conventional light bulb
    • 48 W
    • Switching Cycles
    • 15000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 385 lm
    • Ø
    • 75 mm
  • Implementation
    • Color temperature
    • Warm white
    • Dimmable
    • No
    • Angle of radiation
    • 160 °
  • General
    • Durability
    • 30000
    • Mercury content
    • 0 mg
    • Socket
    • GX53
    • Technology
    • LED
  • Electrical values
    • Voltage
    • 220 - 240 V
  • Lighting
    • lumens per watt
    • 68.8 lm/W
    • power factor
    • >0.5
Datasheet/manual