reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GB 30598 :: GX53 LED, daylight, 350 lm, EEC A+



GB 30598

  • Product Description
  • Technical information
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lamp properties
    • Nominal capacity
    • 4.5 W
    • weighted consumtion
    • 5 kWh/1.000 h
    • Light current
    • 350 lm
    • Color temperature
    • 6200 K
    • Comparison of conventional light bulb
    • 34 W
    • Switching Cycles
    • 15000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 263 lm
    • Ø
    • 75 mm
    • Length
    • 24.5 mm
  • Implementation
    • Color temperature
    • Cold white
    • Dimmable
    • No
    • Angle of radiation
    • 160 °
  • General
    • Durability
    • 30000
    • Mercury content
    • 0 mg
    • Socket
    • GX53
    • Technology
    • LED
  • Electrical values
    • Voltage
    • 220 - 240 V
  • Lighting
    • lumens per watt
    • 78 lm/W
    • power factor
    • >0.5
Conventional GX 53 bulbs can simply be replaced with these LED spotlights!

Advantages compared to halogen bulbs:
• Lower heat generation
• Very high energy efficiency
• Extremely low power consumption
• Very long service life



Manufacturer : GOOBAY
Factory number : 30598
Package weight : 0.066 kg
RoHS : conform
Technical information
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lamp properties
    • Nominal capacity
    • 4.5 W
    • weighted consumtion
    • 5 kWh/1.000 h
    • Light current
    • 350 lm
    • Color temperature
    • 6200 K
    • Comparison of conventional light bulb
    • 34 W
    • Switching Cycles
    • 15000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 263 lm
    • Ø
    • 75 mm
    • Length
    • 24.5 mm
  • Implementation
    • Color temperature
    • Cold white
    • Dimmable
    • No
    • Angle of radiation
    • 160 °
  • General
    • Durability
    • 30000
    • Mercury content
    • 0 mg
    • Socket
    • GX53
    • Technology
    • LED
  • Electrical values
    • Voltage
    • 220 - 240 V
  • Lighting
    • lumens per watt
    • 78 lm/W
    • power factor
    • >0.5
Datasheet/manual