reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TS 36-11620 :: Reflector Lamp, 12V, 38°, 50 mm dia., 20 W


TS 36-11620

  • Product Description
  • Technical information
  • Energy efficiency
    • Energy Efficiency
    • B
  • Lamp properties
    • weighted consumtion
    • 20 kWh/1.000 h
    • Color temperature
    • 2700 K
    • Dimmable
    • Yes
    • Average rated life
    • 2000 h
    • Light flux maintenance
    • 168 lm
    • Length
    • 45 mm
    • Ø
    • 50 mm
    • Nominal capacity
    • 20 W
    • Duration of life
    • 2000 h
    • Color rendering
    • 100 Ra
    • Switching Cycles
    • 8000
    • Lead time
    • < 1 s
    • Ignition time
    • 0.1 s
  • Lighting
    • Rated lighting current
    • 201 lm
    • lumens per watt
    • 10 lm/W
    • power factor
    • 0.5
  • Implementation
    • Light intensity
    • 600 cd
    • Angle of radiation
    • 38 °
  • Electrical values
    • Voltage
    • 12 V
  • General
    • Design
    • Safety glass
    • Mercury content
    • 0 mg
    • Type
    • Halogen reflector lamp
    • Socket
    • GU5.3
Halogen reflector lamp with protective glass.


Manufacturer : TELESOUND
Factory number : 36-11620
Package weight : 0.042 kg
RoHS : conform
Technical information
  • Energy efficiency
    • Energy Efficiency
    • B
  • Lamp properties
    • weighted consumtion
    • 20 kWh/1.000 h
    • Color temperature
    • 2700 K
    • Dimmable
    • Yes
    • Average rated life
    • 2000 h
    • Light flux maintenance
    • 168 lm
    • Length
    • 45 mm
    • Ø
    • 50 mm
    • Nominal capacity
    • 20 W
    • Duration of life
    • 2000 h
    • Color rendering
    • 100 Ra
    • Switching Cycles
    • 8000
    • Lead time
    • < 1 s
    • Ignition time
    • 0.1 s
  • Lighting
    • Rated lighting current
    • 201 lm
    • lumens per watt
    • 10 lm/W
    • power factor
    • 0.5
  • Implementation
    • Light intensity
    • 600 cd
    • Angle of radiation
    • 38 °
  • Electrical values
    • Voltage
    • 12 V
  • General
    • Design
    • Safety glass
    • Mercury content
    • 0 mg
    • Type
    • Halogen reflector lamp
    • Socket
    • GU5.3
Datasheet/manual