reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HAL-REF DS 20M :: Osram Decostar IRC, energy saver, EEC B

Item-No.: HAL-REF DS 20M
€3,35
Category of goods: 1

HAL-REF DS 20M

  • Product Description
  • Technical information
  • Energy efficiency
    • Energy Efficiency
    • B
  • Lamp properties
    • weighted consumtion
    • 20 kWh/1.000 h
    • Color temperature
    • 3000 K
    • Dimmable
    • Yes
    • Average rated life
    • 5000 h
    • Length
    • 46 mm
    • Ø
    • 51 mm
    • Nominal capacity
    • 20 W
    • Duration of life
    • 4000 h
    • Color rendering
    • 100 Ra
    • Switching Cycles
    • 50000
    • Ignition time
    • 0.1 s
  • Implementation
    • Light intensity
    • 2000 cd
    • Angle of radiation
    • 24 °
  • Electrical values
    • Voltage
    • 12 V
  • General
    • Design
    • Safety glass
    • Mercury content
    • 0 mg
    • Type
    • Halogen reflector lamp
    • Socket
    • GU5.3

Halogen mirror lamp

OSRAM DECOSTAR® IRC
Ideal for professional, commercial and demanding private use

• Energy efficiency class: B
• Light intensity: 2000 cd
• Energy consumption: 20 kWh/1000 h
• Service life: 5000 h

Up to 65% cost savings versus DECOSTAR® Standard

Up to 45% energy savings compared to standard DECOSTAR®

The secret lies in the special coating on the lamp bulbs (infra-red coating), which reflects the heat back onto the filament.

Result: less energy supply required and thus higher light output.

Residual brightness at end of service life: 80%



Manufacturer : OSRAM
Factory number : 4050300620183
Package weight : 0.038 kg
RoHS : conform
Technical information
  • Energy efficiency
    • Energy Efficiency
    • B
  • Lamp properties
    • weighted consumtion
    • 20 kWh/1.000 h
    • Color temperature
    • 3000 K
    • Dimmable
    • Yes
    • Average rated life
    • 5000 h
    • Length
    • 46 mm
    • Ø
    • 51 mm
    • Nominal capacity
    • 20 W
    • Duration of life
    • 4000 h
    • Color rendering
    • 100 Ra
    • Switching Cycles
    • 50000
    • Ignition time
    • 0.1 s
  • Implementation
    • Light intensity
    • 2000 cd
    • Angle of radiation
    • 24 °
  • Electrical values
    • Voltage
    • 12 V
  • General
    • Design
    • Safety glass
    • Mercury content
    • 0 mg
    • Type
    • Halogen reflector lamp
    • Socket
    • GU5.3
Datasheet/manual