reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


47755 ECO STWFL :: Halogen lamp, 12 V, 14 W, EEC B


DECOSTAR 51 SST 2000 14 W 12 V 36° GU5.3

  • Product Description
  • Technical information
  • Energy efficiency
    • Energy Efficiency
    • B
  • Lamp properties
    • weighted consumtion
    • 14 kWh/1.000 h
    • Color temperature
    • 2700 K
    • Dimmable
    • Yes
    • Average rated life
    • 2000 h
    • Length
    • 46 mm
    • Ø
    • 51 mm
    • Nominal capacity
    • 14 W
    • Duration of life
    • 2000 h
    • Color rendering
    • 100 Ra
    • Switching Cycles
    • 50000
    • Ignition time
    • 0.1 s
  • Implementation
    • Light intensity
    • 380 cd
    • Angle of radiation
    • 36 °
  • Electrical values
    • Voltage
    • 12 V
  • General
    • Design
    • Safety glass
    • Mercury content
    • 0 mg
    • Type
    • Halogen reflector lamp
    • Socket
    • GX5.3

OSRAM DECOSTAR 51 SUPERSTAR 2000®

• Energy efficiency class: B
• Light intensity: 380 cd
• Energy consumption: 14 kWh/1,000 h
• Service life: 3,000 h

Product benefits
• Energy savings of up to 30% thanks to IRC technology
• Brilliant ECO accent lighting
• Significantly lower CO2 emissions
• Consistent luminous intensity and colour space throughout the service life
• For operation in open light fixtures in accordance with IEC 60598-1
• UV filter

Areas of application
• General lighting
• Kitchen lighting
• Dining table lighting
• Mirror lighting
• Workplace lighting
• Shops, restaurants, hotels and similar representative applications

Product features
• Average service life: 2,000 h
• Dimmable
• Colour rendering index (Ra): 100
• Base: GU5.3

Technical data
GU5.3, 12 V, 14 W
Residual brightness at the end of service life: 75%



Manufacturer : OSRAM
Factory number : 4008321990242
Package weight : 0.041 kg
RoHS : conform
Technical information
  • Energy efficiency
    • Energy Efficiency
    • B
  • Lamp properties
    • weighted consumtion
    • 14 kWh/1.000 h
    • Color temperature
    • 2700 K
    • Dimmable
    • Yes
    • Average rated life
    • 2000 h
    • Length
    • 46 mm
    • Ø
    • 51 mm
    • Nominal capacity
    • 14 W
    • Duration of life
    • 2000 h
    • Color rendering
    • 100 Ra
    • Switching Cycles
    • 50000
    • Ignition time
    • 0.1 s
  • Implementation
    • Light intensity
    • 380 cd
    • Angle of radiation
    • 36 °
  • Electrical values
    • Voltage
    • 12 V
  • General
    • Design
    • Safety glass
    • Mercury content
    • 0 mg
    • Type
    • Halogen reflector lamp
    • Socket
    • GX5.3
Datasheet/manual