reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VT-1679 :: LED GU4, MR11, 12 V, 2 W, 3000 K, EEK A+



VT-1992

  • Product Description
  • Technical information
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lamp properties
    • Nominal capacity
    • 2 W
    • weighted consumtion
    • 2 kWh/1.000 h
    • Light current
    • 140 lm
    • Color temperature
    • 3000 K
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 15 W
    • Switching Cycles
    • 15000
    • Color rendering
    • >80 Ra
    • Ignition time
    • <0.4 s
    • Lead time
    • <0.1 s
    • Ø
    • 35 mm
    • Length
    • 39 mm
  • General
    • Durability
    • 20000
    • Colour
    • Warm white
    • Mercury content
    • 0 mg
    • Mounting form
    • Spot
    • Socket
    • GU4
    • Assembly
    • LED
    • Type
    • LED spotlight
  • Electrical values
    • Voltage
    • 12 V
  • Implementation
    • Angle of radiation
    • 38 °
  • Lighting
    • lumens per watt
    • 70 lm/W
GU4 socket, replaces 15 W, MR11 spotlight

• warm white light shines as bright as daylight with 3000 K
• 91% less energy compared to standard lamps
• Pristine and natural colour reproduction thanks to 80Ra
• Does not get hot and is immediately bright when switched on



Manufacturer : V-TAC
Factory number : 1679
Package weight : 0.02 kg
RoHS : conform
Technical information
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lamp properties
    • Nominal capacity
    • 2 W
    • weighted consumtion
    • 2 kWh/1.000 h
    • Light current
    • 140 lm
    • Color temperature
    • 3000 K
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 15 W
    • Switching Cycles
    • 15000
    • Color rendering
    • >80 Ra
    • Ignition time
    • <0.4 s
    • Lead time
    • <0.1 s
    • Ø
    • 35 mm
    • Length
    • 39 mm
  • General
    • Durability
    • 20000
    • Colour
    • Warm white
    • Mercury content
    • 0 mg
    • Mounting form
    • Spot
    • Socket
    • GU4
    • Assembly
    • LED
    • Type
    • LED spotlight
  • Electrical values
    • Voltage
    • 12 V
  • Implementation
    • Angle of radiation
    • 38 °
  • Lighting
    • lumens per watt
    • 70 lm/W
Datasheet/manual