reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OSR 99944404 :: LED lamp, 8 W GU5.3 halogen spot

Item-No.: OSR 99944404
€9,50
Category of goods: 1

OSR 99944404

  • Product Description
  • Technical information
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lamp properties
    • Nominal capacity
    • 8 W
    • weighted consumtion
    • 8 kWh/1.000 h
    • Light current
    • 621 lm
    • Color temperature
    • 2700 K
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 50 W
    • Switching Cycles
    • 100000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 434 lm
    • Ignition time
    • 0.5 s
    • Lead time
    • < 0.5 s
    • Ø
    • 51 mm
    • Length
    • 55.8 mm
  • General
    • Durability
    • 15000
    • Colour
    • Warm white
    • Mercury content
    • 0 mg
    • Mounting form
    • MR16
    • Socket
    • GU5.3
    • Assembly
    • LED
    • Type
    • LED spotlight
  • Electrical values
    • Voltage
    • 12 V
  • Implementation
    • Angle of radiation
    • 36 °
  • Lighting
    • lumens per watt
    • 77 lm/W

LED STAR MR16 12 V

Product benefits

  • Very low energy consumption

  • Very long service life

  • No UV or near-IR components in the light beam

  • Resistant to shocks and vibrations

  • Efficient production of white light


Areas of application

  • Living spaces, especially if the light is visible

  • Focused light sources

  • Outdoor applications only in appropriate light fixtures

  • Direct and indirect lighting


Product properties

  • Manufactured in Europe

  • Non-dimmable

  • Base: GU5.3

  • Service life up to 15,000 hours

  • Mercury-free bulbs




Manufacturer : OSRAM
Factory number : 4052899944404
Package weight : 0.074 kg
RoHS : conform
Technical information
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lamp properties
    • Nominal capacity
    • 8 W
    • weighted consumtion
    • 8 kWh/1.000 h
    • Light current
    • 621 lm
    • Color temperature
    • 2700 K
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 50 W
    • Switching Cycles
    • 100000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 434 lm
    • Ignition time
    • 0.5 s
    • Lead time
    • < 0.5 s
    • Ø
    • 51 mm
    • Length
    • 55.8 mm
  • General
    • Durability
    • 15000
    • Colour
    • Warm white
    • Mercury content
    • 0 mg
    • Mounting form
    • MR16
    • Socket
    • GU5.3
    • Assembly
    • LED
    • Type
    • LED spotlight
  • Electrical values
    • Voltage
    • 12 V
  • Implementation
    • Angle of radiation
    • 36 °
  • Lighting
    • lumens per watt
    • 77 lm/W
Datasheet/manual