reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OSR 99944374 :: LED lamp Halogenspot 3W GU5.3, EEC A+

Item-No.: OSR 99944374
€6,99
Category of goods: 1

STAR MR16 20 3W/840 12V GU5.3

  • Product Description
  • Technical information
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lamp properties
    • Nominal capacity
    • 3.3 W
    • weighted consumtion
    • 3 kWh/1.000 h
    • Light current
    • 230 lm
    • Color temperature
    • 4000 K
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 20 W
    • Switching Cycles
    • 100000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 147 lm
    • Ignition time
    • 0.5 s
    • Lead time
    • <1 s
    • Ø
    • 51 mm
    • Length
    • 52 mm
  • General
    • Durability
    • 15000
    • Colour
    • White
    • Mercury content
    • 0 mg
    • Mounting form
    • MR16
    • Socket
    • GU5.3
    • Assembly
    • LED
    • Type
    • LED spotlight
  • Electrical values
    • Voltage
    • 12 V
  • Implementation
    • Angle of radiation
    • 36 °
  • Lighting
    • lumens per watt
    • 76 lm/W
  • Weights
    • Weight
    • 0.027 kg
Substitute for 20 W Halogenspot

  • Base GU 5.3

  • for simple change

  • shockproof and vibration-proof

  • no UV and near IR-radiation

  • reduce the energy consumption up to 80 %

  • beam angle 36°

  • mercury-free

  • long life time



Manufacturer : OSRAM
Factory number : 4052899944374
Package weight : 0.038 kg
RoHS : conform
Technical information
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lamp properties
    • Nominal capacity
    • 3.3 W
    • weighted consumtion
    • 3 kWh/1.000 h
    • Light current
    • 230 lm
    • Color temperature
    • 4000 K
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 20 W
    • Switching Cycles
    • 100000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 147 lm
    • Ignition time
    • 0.5 s
    • Lead time
    • <1 s
    • Ø
    • 51 mm
    • Length
    • 52 mm
  • General
    • Durability
    • 15000
    • Colour
    • White
    • Mercury content
    • 0 mg
    • Mounting form
    • MR16
    • Socket
    • GU5.3
    • Assembly
    • LED
    • Type
    • LED spotlight
  • Electrical values
    • Voltage
    • 12 V
  • Implementation
    • Angle of radiation
    • 36 °
  • Lighting
    • lumens per watt
    • 76 lm/W
  • Weights
    • Weight
    • 0.027 kg
Datasheet/manual