reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OSR 899957756 :: LED- Star, MR16, 36°, 5 W, 12 V, GU5.3

Item-No.: OSR 899957756
€7,85
Category of goods: 1

OSR 899957756

  • Product Description
  • Technical information
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lamp properties
    • Nominal capacity
    • 4.6 W
    • weighted consumtion
    • 5 kWh/1.000 h
    • Light current
    • 350 lm
    • Color temperature
    • 2700 K
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 35 W
    • Switching Cycles
    • 100000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 245 lm
    • Ignition time
    • <0.5 s s
    • Lead time
    • <0.5 s s
    • Ø
    • 51 mm
    • Length
    • 46 mm
  • General
    • Durability
    • 15000
    • Colour
    • Warm white
    • Mercury content
    • 0 mg
    • Mounting form
    • MR16
    • Socket
    • GU5.3
    • Type
    • LED spotlight
  • Electrical values
    • Voltage
    • 12 V
  • Implementation
    • Angle of radiation
    • 36 °
  • Lighting
    • lumens per watt
    • 76 lm/W
LED alternative to conventional low-voltage lamps, Compatible with many commercially available electronic control gears (see also compatibility list: www.osram.com/low-voltage-ledlamps), Mercury-free lamps Product benefits: Long lifespan of up to 15,000 h, Low energy consumption, Simple replacement for halogen lamps thanks to compact full-glass design and singleelement lens. Instant 100 % light, no warm-up time. Ideal for economical spotlighting, Made in Germany (up to and including 35 W)Applications: Shops, Hospitality, Museums, galleries and exhibition rooms, Residential and luxury homes, As a downlight for marking walkways, doors,stairs, etc.,Spotlighting for accents, Display cabinets and shop windows, Spotlighting heat-sensitive objects such as food, plants, etc., Outdoor applications only in suitable luminaires


Manufacturer : OSRAM
Factory number : 4052899957756
Package weight : 0.045 kg
RoHS : conform
Technical information
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lamp properties
    • Nominal capacity
    • 4.6 W
    • weighted consumtion
    • 5 kWh/1.000 h
    • Light current
    • 350 lm
    • Color temperature
    • 2700 K
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 35 W
    • Switching Cycles
    • 100000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 245 lm
    • Ignition time
    • <0.5 s s
    • Lead time
    • <0.5 s s
    • Ø
    • 51 mm
    • Length
    • 46 mm
  • General
    • Durability
    • 15000
    • Colour
    • Warm white
    • Mercury content
    • 0 mg
    • Mounting form
    • MR16
    • Socket
    • GU5.3
    • Type
    • LED spotlight
  • Electrical values
    • Voltage
    • 12 V
  • Implementation
    • Angle of radiation
    • 36 °
  • Lighting
    • lumens per watt
    • 76 lm/W
Datasheet/manual