reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GB 30577 :: LED spotlight GU5,3, 5 W, 360 lm wt, EEK A+


GB 30577

  • Product Description
  • Technical information
  • Energy efficiency
    • Energy Efficiency
    • A
  • Lamp properties
    • Nominal capacity
    • 5 W
    • weighted consumtion
    • 6 kWh/1.000 h
    • Light current
    • 360 lm
    • Color temperature
    • 5500 K
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 30 W
    • Switching Cycles
    • 15000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 225 lm
    • Ignition time
    • 0.4 s
    • Lead time
    • 0.5 s
    • Ø
    • 50 mm
    • Length
    • 57 mm
  • General
    • Durability
    • 30000
    • Colour
    • Cold white
    • Mercury content
    • 0 mg
    • Mounting form
    • MR16
    • Socket
    • GU5.3
    • Assembly
    • LED
    • Type
    • LED spotlight
  • Electrical values
    • Voltage
    • 12 V
  • Implementation
    • Angle of radiation
    • 36 °
  • Lighting
    • lumens per watt
    • 60 lm/W
    • power factor
    • 0.5

Socket GU5.3, replaces 30W, MR16 spotlight

• Cool white light shines as bright as daylight with 5500 K
• 83% less energy compared to standard lamps
• Pristine and natural colour reproduction thanks to 80Ra
• Does not get hot and is immediately bright when switched on
• Very long service life of up to 15 years



Manufacturer : GOOBAY
Factory number : 30577
Package weight : 0.071 kg
RoHS : conform
Technical information
  • Energy efficiency
    • Energy Efficiency
    • A
  • Lamp properties
    • Nominal capacity
    • 5 W
    • weighted consumtion
    • 6 kWh/1.000 h
    • Light current
    • 360 lm
    • Color temperature
    • 5500 K
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 30 W
    • Switching Cycles
    • 15000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 225 lm
    • Ignition time
    • 0.4 s
    • Lead time
    • 0.5 s
    • Ø
    • 50 mm
    • Length
    • 57 mm
  • General
    • Durability
    • 30000
    • Colour
    • Cold white
    • Mercury content
    • 0 mg
    • Mounting form
    • MR16
    • Socket
    • GU5.3
    • Assembly
    • LED
    • Type
    • LED spotlight
  • Electrical values
    • Voltage
    • 12 V
  • Implementation
    • Angle of radiation
    • 36 °
  • Lighting
    • lumens per watt
    • 60 lm/W
    • power factor
    • 0.5
Datasheet/manual