reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OSR 99947603 :: LED reflector-lamp 5 W GU10, EEC A+

Item-No.: OSR 99947603
€6,45
Category of goods: 1

STAR PAR16 50 5W/827 220-240V GU10 6X2 FS

  • Product Description
  • Technical information
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lamp properties
    • Nominal capacity
    • 5 W
    • weighted consumtion
    • 5 kWh/1.000 h
    • Light current
    • 350 lm
    • Color temperature
    • 2700 K
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 50 W
    • Switching Cycles
    • 100000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 245 lm
    • Ignition time
    • 0.5 s
    • Lead time
    • <0.5 s
    • Ø
    • 50 mm
    • Length
    • 54 mm
  • Implementation
    • Color temperature
    • Warm white
    • Angle of radiation
    • 36 °
  • General
    • Durability
    • 15000
    • Mercury content
    • 0 mg
    • Socket
    • GU10
    • Type
    • LED spotlight
  • Electrical values
    • Voltage
    • 230 V
    • Current
    • 45
  • Lighting
    • lumens per watt
    • 70 lm/W
  • Weights
    • Weight
    • 0.05 kg
LED Reflector Lamp 5 W, as substitute for 50 W Halogen Lamp

  • Base GU 10

  • white light

  • 2700 Kelvin

  • Life : 10.000 h

  • Energylabel A+

  • 2pcs pack



Manufacturer : OSRAM
Factory number : 4052899947603
Package weight : 0.115 kg
RoHS : conform
Technical information
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lamp properties
    • Nominal capacity
    • 5 W
    • weighted consumtion
    • 5 kWh/1.000 h
    • Light current
    • 350 lm
    • Color temperature
    • 2700 K
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 50 W
    • Switching Cycles
    • 100000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 245 lm
    • Ignition time
    • 0.5 s
    • Lead time
    • <0.5 s
    • Ø
    • 50 mm
    • Length
    • 54 mm
  • Implementation
    • Color temperature
    • Warm white
    • Angle of radiation
    • 36 °
  • General
    • Durability
    • 15000
    • Mercury content
    • 0 mg
    • Socket
    • GU10
    • Type
    • LED spotlight
  • Electrical values
    • Voltage
    • 230 V
    • Current
    • 45
  • Lighting
    • lumens per watt
    • 70 lm/W
  • Weights
    • Weight
    • 0.05 kg
Datasheet/manual