reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OSR 99947580 :: LED reflector-lamp 4W GU10, EEC A++



STAR PAR16 35 4W/827 220-240V GU10 6X2 FS

  • Product Description
  • Technical information
  • Energy efficiency
    • Energy Efficiency
    • A++
  • Lamp properties
    • Nominal capacity
    • 3.1 W
    • weighted consumtion
    • 4 kWh/1.000 h
    • Light current
    • 230 lm
    • Color temperature
    • 2700 K
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 35 W
    • Switching Cycles
    • 100000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 161 lm
    • Ignition time
    • 0.5 s
    • Lead time
    • <0.5 s
    • Ø
    • 50 mm
    • Length
    • 54 mm
  • Implementation
    • Color temperature
    • Warm white
    • Angle of radiation
    • 36 °
  • General
    • Durability
    • 15000
    • Mercury content
    • 0 mg
    • Socket
    • GU10
    • Type
    • LED spotlight
  • Electrical values
    • Voltage
    • 230 V
    • Current
    • 35
  • Lighting
    • lumens per watt
    • 57 lm/W
  • Weights
    • Weight
    • 0.035 kg
LED reflector Lamp 4 W, as substitute for 35 W Halogen lamp

  • Base GU 10

  • white light

  • 2700 Kelvin

  • Life : 10.000 h

  • Energylabel A+

  • 2pcs pack



Manufacturer : OSRAM
Factory number : 4052899947580
Package weight : 0.08 kg
RoHS : conform
Technical information
  • Energy efficiency
    • Energy Efficiency
    • A++
  • Lamp properties
    • Nominal capacity
    • 3.1 W
    • weighted consumtion
    • 4 kWh/1.000 h
    • Light current
    • 230 lm
    • Color temperature
    • 2700 K
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 35 W
    • Switching Cycles
    • 100000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 161 lm
    • Ignition time
    • 0.5 s
    • Lead time
    • <0.5 s
    • Ø
    • 50 mm
    • Length
    • 54 mm
  • Implementation
    • Color temperature
    • Warm white
    • Angle of radiation
    • 36 °
  • General
    • Durability
    • 15000
    • Mercury content
    • 0 mg
    • Socket
    • GU10
    • Type
    • LED spotlight
  • Electrical values
    • Voltage
    • 230 V
    • Current
    • 35
  • Lighting
    • lumens per watt
    • 57 lm/W
  • Weights
    • Weight
    • 0.035 kg
Datasheet/manual