reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OSR 99944343 :: LED lamp Halogenspot 6 W GU10, DIM, EEC A

Item-No.: OSR 99944343
€12,80
Category of goods: 1


LED SUPERSTAR PAR16 65 6W/460

  • Product Description
  • Technical information
  • Energy efficiency
    • Energy Efficiency
    • A
  • Lamp properties
    • Nominal capacity
    • 6 W
    • weighted consumtion
    • 6 kWh/1.000 h
    • Light current
    • 460 lm
    • Color temperature
    • 4000 K
    • Dimmable
    • Yes
    • Comparison of conventional light bulb
    • 65 W
    • Switching Cycles
    • 100000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 322 lm
    • Ignition time
    • 0.5 s
    • Lead time
    • <1 s
    • Ø
    • 50 mm
    • Length
    • 58 mm
  • Implementation
    • Color temperature
    • White
    • Angle of radiation
    • 36 °
  • General
    • Durability
    • 25000
    • Mercury content
    • 0 mg
    • Socket
    • GU10
    • Type
    • LED spotlight
  • Electrical values
    • Voltage
    • 230 V
    • Current
    • 28
  • Lighting
    • lumens per watt
    • 76 lm/W
  • Weights
    • Weight
    • 0.072 kg
High-grade substitute for dimmable 65W Halogenspot

  • Shockproof and vibration-proof

  • No UV and near-IR radiation

  • reduce the Energy consumption up to 90%

  • mercury-free



Manufacturer : OSRAM
Factory number : 4052899944343
Package weight : 0.066 kg
RoHS : conform
Technical information
  • Energy efficiency
    • Energy Efficiency
    • A
  • Lamp properties
    • Nominal capacity
    • 6 W
    • weighted consumtion
    • 6 kWh/1.000 h
    • Light current
    • 460 lm
    • Color temperature
    • 4000 K
    • Dimmable
    • Yes
    • Comparison of conventional light bulb
    • 65 W
    • Switching Cycles
    • 100000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 322 lm
    • Ignition time
    • 0.5 s
    • Lead time
    • <1 s
    • Ø
    • 50 mm
    • Length
    • 58 mm
  • Implementation
    • Color temperature
    • White
    • Angle of radiation
    • 36 °
  • General
    • Durability
    • 25000
    • Mercury content
    • 0 mg
    • Socket
    • GU10
    • Type
    • LED spotlight
  • Electrical values
    • Voltage
    • 230 V
    • Current
    • 28
  • Lighting
    • lumens per watt
    • 76 lm/W
  • Weights
    • Weight
    • 0.072 kg
Datasheet/manual