reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OSR 99944251 :: LED lamp Halogenspot 4W GU10, EEC A



LED STAR PAR16 70 8W/827 220-240V GU10

  • Product Description
  • Technical information
  • Energy efficiency
    • Energy Efficiency
    • A
  • Lamp properties
    • Nominal capacity
    • 5.5 W
    • weighted consumtion
    • 6 kWh/1.000 h
    • Light current
    • 460 lm
    • Color temperature
    • 2700 K
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 65 W
    • Switching Cycles
    • 100000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 322 lm
    • Ignition time
    • 0.5 s
    • Lead time
    • <1 s
    • Ø
    • 50 mm
    • Length
    • 58 mm
  • Implementation
    • Color temperature
    • Warm white
    • Angle of radiation
    • 36 °
  • General
    • Durability
    • 15000
    • Mercury content
    • 0 mg
    • Socket
    • GU10
    • Type
    • LED spotlight
  • Electrical values
    • Voltage
    • 230 V
    • Current
    • 46
  • Lighting
    • lumens per watt
    • 76 lm/W
  • Weights
    • Weight
    • 0.072 kg
High-grade substitute for 65 W Halogenspot GU 10 base for simple change

  • Shockproof and vibration-proof

  • no UV and near IR-radiation

  • not dimmable

  • very long life time

  • low engery consumption



Manufacturer : OSRAM
Factory number : 4052899944251
Package weight : 0.08 kg
RoHS : conform
Technical information
  • Energy efficiency
    • Energy Efficiency
    • A
  • Lamp properties
    • Nominal capacity
    • 5.5 W
    • weighted consumtion
    • 6 kWh/1.000 h
    • Light current
    • 460 lm
    • Color temperature
    • 2700 K
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 65 W
    • Switching Cycles
    • 100000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 322 lm
    • Ignition time
    • 0.5 s
    • Lead time
    • <1 s
    • Ø
    • 50 mm
    • Length
    • 58 mm
  • Implementation
    • Color temperature
    • Warm white
    • Angle of radiation
    • 36 °
  • General
    • Durability
    • 15000
    • Mercury content
    • 0 mg
    • Socket
    • GU10
    • Type
    • LED spotlight
  • Electrical values
    • Voltage
    • 230 V
    • Current
    • 46
  • Lighting
    • lumens per watt
    • 76 lm/W
  • Weights
    • Weight
    • 0.072 kg
Datasheet/manual