reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OSR 99930599 :: LED lamp Halogenspot 6W GU10, EEC A+

Item-No.: OSR 99930599
€3,90
Category of goods: 1

NEOLUX PAR16 50 6W 350lm 35° -

  • Product Description
  • Technical information
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lamp properties
    • Nominal capacity
    • 5 W
    • weighted consumtion
    • 5 kWh/1.000 h
    • Light current
    • 350 lm
    • Color temperature
    • 2700 K
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 50 W
    • Switching Cycles
    • 100000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 161 lm
    • Ignition time
    • 0.5 s
    • Lead time
    • <0.5 s
    • Ø
    • 50 mm
    • Length
    • 54 mm
  • Implementation
    • Color temperature
    • Warm white
    • Angle of radiation
    • 35 °
  • General
    • Durability
    • 15000
    • Mercury content
    • 0 mg
    • Socket
    • GU10
    • Type
    • LED spotlight
  • Electrical values
    • Voltage
    • 230 V
    • Current
    • 45
  • Lighting
    • lumens per watt
    • 70 lm/W
  • Weights
    • Weight
    • 0.05 kg
4 W LED Lamp like replacement for 50 W Halogenspot

  • Base GU 10 for simple change

  • measurement similar to a halogen reflector

  • No UV and near IR-radiation

  • mercury-free

  • low energy consumption

  • low maintenance costs

  • long life time

  • compact 220-240 v LED Reflector lamp in a PAR 16 shape

  • shockproof and vibration-proof



Manufacturer : NEOLUX
Factory number : 4052899930599
Package weight : 0.074 kg
RoHS : conform
Technical information
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lamp properties
    • Nominal capacity
    • 5 W
    • weighted consumtion
    • 5 kWh/1.000 h
    • Light current
    • 350 lm
    • Color temperature
    • 2700 K
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 50 W
    • Switching Cycles
    • 100000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 161 lm
    • Ignition time
    • 0.5 s
    • Lead time
    • <0.5 s
    • Ø
    • 50 mm
    • Length
    • 54 mm
  • Implementation
    • Color temperature
    • Warm white
    • Angle of radiation
    • 35 °
  • General
    • Durability
    • 15000
    • Mercury content
    • 0 mg
    • Socket
    • GU10
    • Type
    • LED spotlight
  • Electrical values
    • Voltage
    • 230 V
    • Current
    • 45
  • Lighting
    • lumens per watt
    • 70 lm/W
  • Weights
    • Weight
    • 0.05 kg
Datasheet/manual