reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OSR 9910355 :: LED STAR PAR16 50 36°, EEC A+



SPAR1650 6,5W/8

  • Product Description
  • Technical information
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lamp properties
    • Nominal capacity
    • 5.5 W
    • weighted consumtion
    • 6 kWh/1.000 h
    • Light current
    • 350 lm
    • Color temperature
    • 2700 K
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 50 W
    • Switching Cycles
    • 100000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 245 lm
    • Ignition time
    • 0.5 s
    • Lead time
    • <0.2 s
    • Ø
    • 50 mm
    • Length
    • 58 mm
  • Implementation
    • Color temperature
    • Warm white
    • Angle of radiation
    • 36 °
  • General
    • Durability
    • 15000
    • Mercury content
    • 0 mg
    • Socket
    • GU10
    • Assembly
    • LED
    • Type
    • LED spotlight
  • Electrical values
    • Voltage
    • 230 V
  • Lighting
    • lumens per watt
    • 63 lm/W
    • power factor
    • >0.9

• Ideal for economic spotlights
• Alternative to high-voltage halogen lamps
• Extremely low energy consumption
• Very long service life
• No UV and near IR component in the light beam
• Shock and vibration-resistant thanks to LED technology
• Efficient generation of white light
• Professional thermal management

Areas of application

Spotlight for lighting accents
Showcases and window displays
Sales and showrooms
Illuminating heat-sensitive objects



Manufacturer : OSRAM
Factory number : 4052899910355
Package weight : 0.082 kg
RoHS : conform
Technical information
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lamp properties
    • Nominal capacity
    • 5.5 W
    • weighted consumtion
    • 6 kWh/1.000 h
    • Light current
    • 350 lm
    • Color temperature
    • 2700 K
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 50 W
    • Switching Cycles
    • 100000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 245 lm
    • Ignition time
    • 0.5 s
    • Lead time
    • <0.2 s
    • Ø
    • 50 mm
    • Length
    • 58 mm
  • Implementation
    • Color temperature
    • Warm white
    • Angle of radiation
    • 36 °
  • General
    • Durability
    • 15000
    • Mercury content
    • 0 mg
    • Socket
    • GU10
    • Assembly
    • LED
    • Type
    • LED spotlight
  • Electrical values
    • Voltage
    • 230 V
  • Lighting
    • lumens per watt
    • 63 lm/W
    • power factor
    • >0.9
Datasheet/manual