reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OSR 899958036 :: LED- Star PAR16, 3 W, GU10

Item-No.: OSR 899958036
€4,90
Category of goods: 1


OSR 899958036

  • Product Description
  • Technical information
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lamp properties
    • Nominal capacity
    • 2.6 W
    • weighted consumtion
    • 3 kWh/1.000 h
    • Light current
    • 230 lm
    • Color temperature
    • 2700 K
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 35 W
    • Switching Cycles
    • 100000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 161 lm
    • Ignition time
    • <0.5 s
    • Lead time
    • <0.2 s
    • Ø
    • 51 mm
    • Length
    • 55 mm
  • Implementation
    • Color temperature
    • Warm white
    • Angle of radiation
    • 36 °
  • General
    • Durability
    • 15000
    • Mercury content
    • 0 mg
    • Socket
    • GU10
    • Assembly
    • LED
    • Type
    • LED spotlight
  • Electrical values
    • Voltage
    • 220 - 240 V
  • Lighting
    • lumens per watt
    • 88 lm/W
    • power factor
    • >0.9
LED alternative to conventional High voltage lamps, mercury -free lamps Product benefits: Long lifespan of up to 15,000 h, Low energy consumption, simple substitute for halogen lamps , thanks to compact all-glass design and single element lens , Instant 100% light , no warm-up time , ideal for economical spotlighting , Made in Germany Applications: Hospitality, Outdoor applications only in suitable luminaires


Manufacturer : OSRAM
Factory number : 4052899958036
Package weight : 0.05 kg
RoHS : conform
Technical information
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lamp properties
    • Nominal capacity
    • 2.6 W
    • weighted consumtion
    • 3 kWh/1.000 h
    • Light current
    • 230 lm
    • Color temperature
    • 2700 K
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 35 W
    • Switching Cycles
    • 100000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 161 lm
    • Ignition time
    • <0.5 s
    • Lead time
    • <0.2 s
    • Ø
    • 51 mm
    • Length
    • 55 mm
  • Implementation
    • Color temperature
    • Warm white
    • Angle of radiation
    • 36 °
  • General
    • Durability
    • 15000
    • Mercury content
    • 0 mg
    • Socket
    • GU10
    • Assembly
    • LED
    • Type
    • LED spotlight
  • Electrical values
    • Voltage
    • 220 - 240 V
  • Lighting
    • lumens per watt
    • 88 lm/W
    • power factor
    • >0.9
Datasheet/manual