reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OSR 1882745 :: LED SUPERSTAR PAR16, 50 36°, 5,3 W, 4000K, EEC A

Item-No.: OSR 1882745
€7,75
Category of goods: 1
Bargain Item!
Limited amount available.

OSR 1882745

  • Product Description
  • Technical information
  • Energy efficiency
    • Energy Efficiency
    • A
  • Lamp properties
    • Nominal capacity
    • 5.3 W
    • weighted consumtion
    • 8 kWh/1.000 h
    • Light current
    • 350 lm
    • Color temperature
    • 4000 K
    • Dimmable
    • Yes
    • Comparison of conventional light bulb
    • 50 W
    • Switching Cycles
    • 100000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 280 lm
    • Ignition time
    • <0.5 s
    • Lead time
    • <0.2 s
    • Ø
    • 50 mm
    • Length
    • 58 mm
  • Implementation
    • Color temperature
    • Cold white
    • Angle of radiation
    • 36 °
  • General
    • Durability
    • 25000
    • Mercury content
    • 0 mg
    • Socket
    • GU10
    • Assembly
    • LED
    • Type
    • LED spotlight
  • Electrical values
    • Voltage
    • 230 V
  • Lighting
    • lumens per watt
    • 66 lm/W
LED SUPERSTAR PAR16 50 36 ° 5,3 ADV W/827 GU10


Ideal for economical spotlighting
Alternative to high-voltage halogen lamps
Very low energy consumption
Very long life
No UV and near-IR radiation in the light beam
Shockproof and vibration-proof thanks to LED technology
Efficient generation of white light
Professional thermal management

applications

Spot lights for accent lighting
Display cabinets and shop windows
Sales and presentation rooms
Sensitive objects such as food, plants, etc.
Outdoor use only outdoor lights (at least IP65)
Directional light sources
hospitality
Shops

product Features

Professional LED lamps for line voltage
Dimmable (in many standard dimmers, see also www.osram.de / dim)
Base: GU10
Mercury-free lamps
Life span: up to 25,000 hours



Manufacturer : OSRAM
Factory number : 4008321882745
Package weight : 0.111 kg
RoHS : conform
Technical information
  • Energy efficiency
    • Energy Efficiency
    • A
  • Lamp properties
    • Nominal capacity
    • 5.3 W
    • weighted consumtion
    • 8 kWh/1.000 h
    • Light current
    • 350 lm
    • Color temperature
    • 4000 K
    • Dimmable
    • Yes
    • Comparison of conventional light bulb
    • 50 W
    • Switching Cycles
    • 100000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 280 lm
    • Ignition time
    • <0.5 s
    • Lead time
    • <0.2 s
    • Ø
    • 50 mm
    • Length
    • 58 mm
  • Implementation
    • Color temperature
    • Cold white
    • Angle of radiation
    • 36 °
  • General
    • Durability
    • 25000
    • Mercury content
    • 0 mg
    • Socket
    • GU10
    • Assembly
    • LED
    • Type
    • LED spotlight
  • Electrical values
    • Voltage
    • 230 V
  • Lighting
    • lumens per watt
    • 66 lm/W
Datasheet/manual