reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LL MHGU226F :: LED spot, 6 W, 480 lm, cool white light, 6000 K, EEC A+


LL MHGU226F

  • Product Description
  • Technical information
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lamp properties
    • Nominal capacity
    • 6 W
    • weighted consumtion
    • 6 kWh/1.000 h
    • Light current
    • 480 lm
    • Color temperature
    • 6000 K
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 40 W
    • Switching Cycles
    • 15000
    • Color rendering
    • 84 Ra
    • Light flux maintenance
    • 336 lm
    • Ignition time
    • 0.5 s
    • Lead time
    • <0.2 s
    • Ø
    • 50 mm
    • Length
    • 59 mm
  • Implementation
    • Color temperature
    • White
    • Angle of radiation
    • 30 °
  • General
    • Durability
    • 25000
    • Mercury content
    • 0 mg
    • Socket
    • GU10
    • Assembly
    • LED
    • Type
    • LED spotlight
  • Electrical values
    • Voltage
    • 230 V
  • Lighting
    • lumens per watt
    • 80 lm/W
LED spot GU10 6 W 220 V 6000K 3 LED 30,000 hours

Base: GU10
Light colour: cool white light
Colour temperature: 6000 K
Emission angle: 30°
Voltage: 220 - 240 V
Output: 6W
Luminous flux: 480 lm
Life: 50x
Average service life: 30,000 hours
Contains mercury: no
Contains lead: no
Use: indoors only
Equivalent to 60-W light output
Dimmable: no
Diameter: 50 mm
Height: 55mm
Weight: 60 g
Use: only in rooms, not outdoors
Energy efficiency: A+



Manufacturer : INTEREUROPE LIGHT
Factory number : LL-MHGU226F
Package weight : 0.055 kg
RoHS : conform
Technical information
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lamp properties
    • Nominal capacity
    • 6 W
    • weighted consumtion
    • 6 kWh/1.000 h
    • Light current
    • 480 lm
    • Color temperature
    • 6000 K
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 40 W
    • Switching Cycles
    • 15000
    • Color rendering
    • 84 Ra
    • Light flux maintenance
    • 336 lm
    • Ignition time
    • 0.5 s
    • Lead time
    • <0.2 s
    • Ø
    • 50 mm
    • Length
    • 59 mm
  • Implementation
    • Color temperature
    • White
    • Angle of radiation
    • 30 °
  • General
    • Durability
    • 25000
    • Mercury content
    • 0 mg
    • Socket
    • GU10
    • Assembly
    • LED
    • Type
    • LED spotlight
  • Electrical values
    • Voltage
    • 230 V
  • Lighting
    • lumens per watt
    • 80 lm/W
Datasheet/manual