reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 16703 :: LED spotlight GU10, 4 W, 220 lumen ww, EEC A+

SAVE11%
Item-No.: HEIT 16703
€6,20
Category of goods: 1


HEIT 16703

  • Product Description
  • Technical information
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lamp properties
    • Nominal capacity
    • 4 W
    • weighted consumtion
    • 4 kWh/1.000 h
    • Light current
    • 220 lm
    • Color temperature
    • 6400 K
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 30 W
    • Switching Cycles
    • 15000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 165 lm
    • Ignition time
    • 0.5 s
    • Lead time
    • 0.5 s
    • Ø
    • 50 mm
    • Length
    • 56 mm
  • Implementation
    • Color temperature
    • Cold white
    • Angle of radiation
    • 36 °
  • General
    • Durability
    • 25000
    • Mercury content
    • 0 mg
    • Socket
    • GU10
    • Assembly
    • 4 LEDs
    • Type
    • LED spotlight
  • Electrical values
    • Voltage
    • 230 V
  • Lighting
    • lumens per watt
    • 55 lm/W

  • 3 daylight-white Seoul Semiconductor SMD LEDs, 4 W, 220 lumen

  • Plastic lens

  • Beam angle: 36°

  • Service life: 25,000 hours

  • Cast aluminium housing

  • Energy-saving LED technology minimises CO2 emissions

  • Minimal heat generation




Manufacturer : HEITRONIC
Factory number : 16703
Package weight : 0.096 kg
RoHS : conform
Technical information
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lamp properties
    • Nominal capacity
    • 4 W
    • weighted consumtion
    • 4 kWh/1.000 h
    • Light current
    • 220 lm
    • Color temperature
    • 6400 K
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 30 W
    • Switching Cycles
    • 15000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 165 lm
    • Ignition time
    • 0.5 s
    • Lead time
    • 0.5 s
    • Ø
    • 50 mm
    • Length
    • 56 mm
  • Implementation
    • Color temperature
    • Cold white
    • Angle of radiation
    • 36 °
  • General
    • Durability
    • 25000
    • Mercury content
    • 0 mg
    • Socket
    • GU10
    • Assembly
    • 4 LEDs
    • Type
    • LED spotlight
  • Electrical values
    • Voltage
    • 230 V
  • Lighting
    • lumens per watt
    • 55 lm/W
Datasheet/manual