reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GL GU10 3571 :: GreenLED lamp, GU10 MCOB 36° 4 W

Item-No.: GL GU10 3571
€4,80
Category of goods: 1

GL GU10 3571

  • Product Description
  • Technical information
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lamp properties
    • Nominal capacity
    • 4 W
    • weighted consumtion
    • 4 kWh/1.000 h
    • Light current
    • 275 lm
    • Color temperature
    • 3000 K
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 30 W
    • Switching Cycles
    • 20000
    • Color rendering
    • >80 Ra
    • Light flux maintenance
    • 220 lm
    • Ignition time
    • <0.5 s
    • Lead time
    • <0.5 s
    • Ø
    • 51 mm
    • Length
    • 53 mm
  • Implementation
    • Color temperature
    • Warm white
    • Angle of radiation
    • 36 °
  • General
    • Durability
    • 20000
    • Mercury content
    • 0 mg
    • Socket
    • GU10
    • Assembly
    • MCOB-LED
    • Type
    • LED spotlight
  • Electrical values
    • Voltage
    • 230 V
  • Lighting
    • lumens per watt
    • 81.3 lm/W
    • power factor
    • >0.4

GU10 LED lamp, MCOB technology, with glass reflector and protective glass



Manufacturer : GREENLED
Factory number : 3571
Package weight : 0.069 kg
RoHS : conform
Technical information
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lamp properties
    • Nominal capacity
    • 4 W
    • weighted consumtion
    • 4 kWh/1.000 h
    • Light current
    • 275 lm
    • Color temperature
    • 3000 K
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 30 W
    • Switching Cycles
    • 20000
    • Color rendering
    • >80 Ra
    • Light flux maintenance
    • 220 lm
    • Ignition time
    • <0.5 s
    • Lead time
    • <0.5 s
    • Ø
    • 51 mm
    • Length
    • 53 mm
  • Implementation
    • Color temperature
    • Warm white
    • Angle of radiation
    • 36 °
  • General
    • Durability
    • 20000
    • Mercury content
    • 0 mg
    • Socket
    • GU10
    • Assembly
    • MCOB-LED
    • Type
    • LED spotlight
  • Electrical values
    • Voltage
    • 230 V
  • Lighting
    • lumens per watt
    • 81.3 lm/W
    • power factor
    • >0.4
Datasheet/manual