reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GL GU10 0044 :: COB Spot GU10, 7 W

Item-No.: GL GU10 0044
€11,40
Category of goods: 1

GL GU10 0044

  • Product Description
  • Technical information
  • Energy efficiency
    • Energy Efficiency
    • A
  • Lamp properties
    • Nominal capacity
    • 7 W
    • weighted consumtion
    • 7 kWh/1.000 h
    • Light current
    • 400 lm
    • Color temperature
    • 3000 K
    • Dimmable
    • Yes
    • Comparison of conventional light bulb
    • 50 W
    • Switching Cycles
    • 20000
    • Color rendering
    • >80 Ra
    • Light flux maintenance
    • 432 lm
    • Ignition time
    • <0.5 s
    • Lead time
    • <0.5 s
    • Ø
    • 50 mm
    • Length
    • 57 mm
  • Implementation
    • Color temperature
    • Warm white
    • Angle of radiation
    • 35 °
  • General
    • Durability
    • 20000
    • Mercury content
    • 0 mg
    • Socket
    • GU10
    • Assembly
    • 1 LED
    • Type
    • LED spotlight
  • Electrical values
    • Voltage
    • 230 V
  • Lighting
    • lumens per watt
    • 79 lm/W
    • power factor
    • >0.6
GREY GU10 dimmable accent spotlight with 35° beam angle with COB technology.

~30% more luminous flux in 90° focus angle range compared with similar 50 W PAR 16 halogen lamps.

Warm tone 3000 K. Overall length only 56 mm for D = 50 mm

Recessed or surface-mounted spotlight. Minimal heat generation with high light intensity and high efficiency.

Suitable for 230 VDC emergency power supply (DC voltage)



Manufacturer : GREENLED
Factory number : 0044
Package weight : 0.065 kg
RoHS : conform
Technical information
  • Energy efficiency
    • Energy Efficiency
    • A
  • Lamp properties
    • Nominal capacity
    • 7 W
    • weighted consumtion
    • 7 kWh/1.000 h
    • Light current
    • 400 lm
    • Color temperature
    • 3000 K
    • Dimmable
    • Yes
    • Comparison of conventional light bulb
    • 50 W
    • Switching Cycles
    • 20000
    • Color rendering
    • >80 Ra
    • Light flux maintenance
    • 432 lm
    • Ignition time
    • <0.5 s
    • Lead time
    • <0.5 s
    • Ø
    • 50 mm
    • Length
    • 57 mm
  • Implementation
    • Color temperature
    • Warm white
    • Angle of radiation
    • 35 °
  • General
    • Durability
    • 20000
    • Mercury content
    • 0 mg
    • Socket
    • GU10
    • Assembly
    • 1 LED
    • Type
    • LED spotlight
  • Electrical values
    • Voltage
    • 230 V
  • Lighting
    • lumens per watt
    • 79 lm/W
    • power factor
    • >0.6
Datasheet/manual