reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GL GU10 0019 :: LED floodlight 4.9 W, >350 Lm warm white, dimmable, EEC A++

Item-No.: GL GU10 0019
€10,30
Category of goods: 1

GL GU10 0019

  • Product Description
  • Technical information
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lamp properties
    • Nominal capacity
    • 5 W
    • weighted consumtion
    • 5 kWh/1.000 h
    • Light current
    • 350 lm
    • Color temperature
    • 3000 K
    • Dimmable
    • Yes
    • Comparison of conventional light bulb
    • 46 W
    • Switching Cycles
    • 20000
    • Color rendering
    • >80 Ra
    • Light flux maintenance
    • 280 lm
    • Ignition time
    • <0.5 s
    • Lead time
    • <0.5 s
    • Ø
    • 50 mm
    • Length
    • 59 mm
  • Implementation
    • Color temperature
    • Warm white
    • Angle of radiation
    • 110 °
  • General
    • Durability
    • 20000
    • Mercury content
    • 0 mg
    • Socket
    • GU10
    • Assembly
    • 15 LEDs
    • Type
    • LED spotlight
  • Electrical values
    • Voltage
    • 230 V
  • Lighting
    • lumens per watt
    • 85 lm/W
    • power factor
    • >0.5
0 to 100% dimmable GU10 lamp with high light intensity.

Light colour: warm tone.
Environmentally beneficial non-use of metallic cooling elements.
Long service life thanks to heat dissipation via ceramic case.
Wide-angle characteristics for optimized space illumination.
With protective glass cover.
Universal application for recessed spotlights or lights.

Socket type: GU10
Equivalence (W): 46
LED type: SMD
Energy efficiency: A+
Dimmable: Yes
Utilised flux (Lm): 350
4Pi-rated lumen output (0h): 420
Luminous flux retention at the end of service life (Lm): 280
Colour temperature (k): 3000
Colour rendering (Ra): >80
Max. service life (h)/(h/d): 20,000/2.8
Power consumption (W): 4.9
Electrical power factor PF: 0.65
Angle of half intensity (50%)(°): 110
Max. switching cycles: 20,000
Start-up time to 60% max. luminous flux: full luminous flux immediately
Max. ambient temp. (°C): 30
Switch-on time (sec): 0
Customs tariff no.: 85437090990 LED lamp
Dimensions (L/D): 60/50 net weight (g): 75



Manufacturer : GREENLED
Factory number : 0019
Package weight : 0.071 kg
RoHS : conform
Technical information
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lamp properties
    • Nominal capacity
    • 5 W
    • weighted consumtion
    • 5 kWh/1.000 h
    • Light current
    • 350 lm
    • Color temperature
    • 3000 K
    • Dimmable
    • Yes
    • Comparison of conventional light bulb
    • 46 W
    • Switching Cycles
    • 20000
    • Color rendering
    • >80 Ra
    • Light flux maintenance
    • 280 lm
    • Ignition time
    • <0.5 s
    • Lead time
    • <0.5 s
    • Ø
    • 50 mm
    • Length
    • 59 mm
  • Implementation
    • Color temperature
    • Warm white
    • Angle of radiation
    • 110 °
  • General
    • Durability
    • 20000
    • Mercury content
    • 0 mg
    • Socket
    • GU10
    • Assembly
    • 15 LEDs
    • Type
    • LED spotlight
  • Electrical values
    • Voltage
    • 230 V
  • Lighting
    • lumens per watt
    • 85 lm/W
    • power factor
    • >0.5
Datasheet/manual