reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GB 30579 :: LED spotlight GU10, 5 W, 390 lm wt, EEK A+


GB 30579

  • Product Description
  • Technical information
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lamp properties
    • Nominal capacity
    • 4.7 W
    • weighted consumtion
    • 5 kWh/1.000 h
    • Light current
    • 320 lm
    • Color temperature
    • 5500 K
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 32 W
    • Switching Cycles
    • 15000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 240 lm
    • Ignition time
    • 0.4 s
    • Lead time
    • 0.5 s
    • Ø
    • 50 mm
    • Length
    • 57 mm
  • Implementation
    • Color temperature
    • Cold white
    • Angle of radiation
    • 40 °
  • General
    • Durability
    • 30000
    • Mercury content
    • 0 mg
    • Socket
    • GU10
    • Assembly
    • LED
    • Type
    • LED spotlight
  • Electrical values
    • Voltage
    • 230 V
  • Lighting
    • lumens per watt
    • 68 lm/W
    • power factor
    • 0.5
Socket GU10 replaces 32 W, MR16 spotlight

• Cool white light shines as bright as daylight with 5500 K
• 85% less energy compared to standard lamps
• Pristine and natural colour reproduction thanks to 80Ra
• Does not get hot and is immediately bright when switched on
• Very long service life of up to 15 years

Energy efficiency class: A+
Weighted energy consumption: 5 kWh / 1000 h
Power consumption during operation: 5 W
Light colour: cool white
Colour temperature: 5500 K
Corresponds to filament bulb 32 W
Dimmable: no
Nominal luminous flux: 390 lumens
Rated luminous flux: 390 lm
Luminous flux retention: 6000h 240
Light intensity: 480 cd
Lumens per watt 68.1
Ignition time: 0.4 sec.
Start-up time to reach 60% 0.5 sec.
Colour rendering index 80 Ra
Electrical power factor: 0.5
Lamp service life factor: 0.7
Operating voltage: 230 V AC
Socket GU10
Design MR16 reflector
Beam angle 40°
Type glass cover
Protection class: IP 20
Nominal life: 30,000 hours
Rated life: 30,000 hours
Switching cycles on/off 15,000
Mercury content: 0 mg
Length: 57 mm
Diameter: 50 mm
Weight: 44 g
Labelling according to Regulation 874/2012



Manufacturer : GOOBAY
Factory number : 30579
Package weight : 0.062 kg
RoHS : conform
Technical information
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lamp properties
    • Nominal capacity
    • 4.7 W
    • weighted consumtion
    • 5 kWh/1.000 h
    • Light current
    • 320 lm
    • Color temperature
    • 5500 K
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 32 W
    • Switching Cycles
    • 15000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 240 lm
    • Ignition time
    • 0.4 s
    • Lead time
    • 0.5 s
    • Ø
    • 50 mm
    • Length
    • 57 mm
  • Implementation
    • Color temperature
    • Cold white
    • Angle of radiation
    • 40 °
  • General
    • Durability
    • 30000
    • Mercury content
    • 0 mg
    • Socket
    • GU10
    • Assembly
    • LED
    • Type
    • LED spotlight
  • Electrical values
    • Voltage
    • 230 V
  • Lighting
    • lumens per watt
    • 68 lm/W
    • power factor
    • 0.5
Datasheet/manual