reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GB 30573 :: LED spotlight GU10, 5 W, 345 lm ww, EEK A+



GB 30573

  • Product Description
  • Technical information
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lamp properties
    • Nominal capacity
    • 5 W
    • weighted consumtion
    • 5 kWh/1.000 h
    • Light current
    • 345 lm
    • Color temperature
    • 2700 K
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 35 W
    • Switching Cycles
    • 15000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 210 lm
    • Ignition time
    • 0.4 s
    • Lead time
    • 0.5 s
    • Ø
    • 50 mm
    • Length
    • 57 mm
  • Implementation
    • Color temperature
    • Warm white
    • Angle of radiation
    • 40 °
  • General
    • Durability
    • 30000
    • Mercury content
    • 0 mg
    • Socket
    • GU10
    • Assembly
    • 1 LED
    • Type
    • LED spotlight
  • Electrical values
    • Voltage
    • 230 V
  • Lighting
    • lumens per watt
    • 60 lm/W
    • power factor
    • 0.5

Socket GU10 replaces 33 W, MR16 spotlight

• Warm white light with 2700K as with a filament bulb
• 86% less energy compared to standard lamps
• Pristine and natural colour reproduction thanks to 80Ra
• Does not get hot and is immediately bright when switched on
• Very long service life of up to 15 years



Manufacturer : GOOBAY
Factory number : 30573
Package weight : 0.067 kg
RoHS : conform
Technical information
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lamp properties
    • Nominal capacity
    • 5 W
    • weighted consumtion
    • 5 kWh/1.000 h
    • Light current
    • 345 lm
    • Color temperature
    • 2700 K
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 35 W
    • Switching Cycles
    • 15000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 210 lm
    • Ignition time
    • 0.4 s
    • Lead time
    • 0.5 s
    • Ø
    • 50 mm
    • Length
    • 57 mm
  • Implementation
    • Color temperature
    • Warm white
    • Angle of radiation
    • 40 °
  • General
    • Durability
    • 30000
    • Mercury content
    • 0 mg
    • Socket
    • GU10
    • Assembly
    • 1 LED
    • Type
    • LED spotlight
  • Electrical values
    • Voltage
    • 230 V
  • Lighting
    • lumens per watt
    • 60 lm/W
    • power factor
    • 0.5
Datasheet/manual