reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HQ HGU10MR16003 :: MR16 GU10 20W 77 lm 2800 K, EEC D

Item-No.: HQ HGU10MR16003
€0,93
Category of goods: 0


HQ HGU10MR16003

  • Product Description
  • Technical information
  • Energy efficiency
    • Energy Efficiency
    • D
  • Lamp properties
    • weighted consumtion
    • 20 kWh/1.000 h
    • Color temperature
    • 2800 K
    • Dimmable
    • Yes
    • Average rated life
    • 2000 h
    • Light flux maintenance
    • 61 lm
    • Ø
    • 51 mm
    • Nominal capacity
    • 20 W
    • Color rendering
    • 100 Ra
    • Switching Cycles
    • 8000
    • Length
    • 53 mm
  • Lighting
    • Rated lighting current
    • 77 lm
    • lumens per watt
    • 3.85 lm/W
  • Implementation
    • Light intensity
    • 345 cd
    • Angle of radiation
    • 36 °
  • Electrical values
    • Voltage
    • 230 V
  • General
    • Mercury content
    • 0 mg
    • Type
    • Halogen reflector lamp
    • Socket
    • GU10

MR16 halogen bulb with a GU10 fitting, 77 Lumens and a power consumption of 20 watts.
It emits a warm white light with a colour temperature of 2800 Kelvin.

Product features

Beam angle: 36°
Energy class D
Colour temperature: 2800 K
Lamp shape: MR16
Lamp type: halogen
Service life: 2000 h
Output 20 W
Light colour: warm white
Lumens: 77 lm
Fitting: GU10
Voltage: 230 V
Dimmable: yes
Warm-up time up to 60% brightness: <1 s
Candela: 345 cd
Diameter: 51 mm
Energy consumption:20 kWh/1000 h
Glass type: clear
Height: 53 mm
Power factor: 1
Lumen maintenance factor (LMF) 0.8
Mercury: no mg
Ra value 100
Switching cycles: 8000
Response time: <0.2 s



Manufacturer : HQ
Factory number : HQHGU10MR16003
Package weight : 0.056 kg
RoHS : conform
Technical information
  • Energy efficiency
    • Energy Efficiency
    • D
  • Lamp properties
    • weighted consumtion
    • 20 kWh/1.000 h
    • Color temperature
    • 2800 K
    • Dimmable
    • Yes
    • Average rated life
    • 2000 h
    • Light flux maintenance
    • 61 lm
    • Ø
    • 51 mm
    • Nominal capacity
    • 20 W
    • Color rendering
    • 100 Ra
    • Switching Cycles
    • 8000
    • Length
    • 53 mm
  • Lighting
    • Rated lighting current
    • 77 lm
    • lumens per watt
    • 3.85 lm/W
  • Implementation
    • Light intensity
    • 345 cd
    • Angle of radiation
    • 36 °
  • Electrical values
    • Voltage
    • 230 V
  • General
    • Mercury content
    • 0 mg
    • Type
    • Halogen reflector lamp
    • Socket
    • GU10
Datasheet/manual