reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HALOPAR 16 ES 28 :: Osram HALOPAR 16 28W, 230V, 30°, GU10 EEC D


HALOPAR 16 ES 28

  • Product Description
  • Technical information
  • Energy efficiency
    • Energy Efficiency
    • D
  • Lamp properties
    • weighted consumtion
    • 28 kWh/1.000 h
    • Color temperature
    • 2800 K
    • Dimmable
    • Yes
    • Average rated life
    • 2000 h
    • Ø
    • 50 mm
    • Nominal capacity
    • 28 W
    • Color rendering
    • 100 Ra
    • Switching Cycles
    • 25000
    • Length
    • 55 mm
  • Implementation
    • Light intensity
    • 570 cd
    • Angle of radiation
    • 30 °
  • Electrical values
    • Voltage
    • 230 V
  • General
    • Design
    • Safety glass
    • Mercury content
    • 0 mg
    • Type
    • Halogen reflector lamp
    • Socket
    • GU10

Osram halogen Energy Saver

• Energy efficiency class: D
• Light intensity: 570 cd
• Energy consumption: 28 kWh/1000 h
• Service life: 2000 h

The innovative new-generation halogen lamps eliminate
any conflict between lighting quality and saving energy.
Halogen Energy Savers yield light that is just as beautiful as traditional lamps
Up to 20% less power consumption and at the same time a longer service life.
1:1 interchangeable with existing lamps. Because of their significantly longer
service life compared to standard lamps, they provide up to 65% cost savings.

Design: PAR 16
Output: 28 W
Voltage: 230 V
Base: GU10
Colour: clear

Residual brightness at end of service life: 75%



Manufacturer : OSRAM
Factory number : 4008321927767
Package weight : 0.046 kg
RoHS : conform
Technical information
  • Energy efficiency
    • Energy Efficiency
    • D
  • Lamp properties
    • weighted consumtion
    • 28 kWh/1.000 h
    • Color temperature
    • 2800 K
    • Dimmable
    • Yes
    • Average rated life
    • 2000 h
    • Ø
    • 50 mm
    • Nominal capacity
    • 28 W
    • Color rendering
    • 100 Ra
    • Switching Cycles
    • 25000
    • Length
    • 55 mm
  • Implementation
    • Light intensity
    • 570 cd
    • Angle of radiation
    • 30 °
  • Electrical values
    • Voltage
    • 230 V
  • General
    • Design
    • Safety glass
    • Mercury content
    • 0 mg
    • Type
    • Halogen reflector lamp
    • Socket
    • GU10
Datasheet/manual