reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HAL-REF 35F-GU10 :: Halogen mirror lamp, GU10, 50 mm dia., 230V, 35W, EEC D

Item-No.: HAL-REF 35F-GU10
€1,15
Category of goods: 1

HAL-REF 35F-GU10

  • Product Description
  • Technical information
  • Energy efficiency
    • Energy Efficiency
    • D
  • Lamp properties
    • weighted consumtion
    • 35 kWh/1.000 h
    • Color temperature
    • 2750 K
    • Dimmable
    • Yes
    • Average rated life
    • 2000 h
    • Light flux maintenance
    • 405 lm
    • Ø
    • 51 mm
    • Nominal capacity
    • 35 W
    • Color rendering
    • 100 Ra
    • Switching Cycles
    • 25000
    • Length
    • 55 mm
  • Lighting
    • Rated lighting current
    • 210 lm
    • lumens per watt
    • 12.85 lm/W
  • Electrical values
    • Voltage
    • 230 V
  • Implementation
    • Angle of radiation
    • 38 °
  • General
    • Design
    • Safety glass
    • Mercury content
    • 0 mg
    • Type
    • Halogen reflector lamp
    • Socket
    • GU10

Halogen reflector lamp with protective glass

• Energy efficiency class: D
• Luminous flux: 450 lm
• Energy consumption: 35 kWh/1000 h
• Service life: 2000 h



Manufacturer : TELESOUND
Factory number : 49-60035
Package weight : 0.0621 kg
RoHS : conform
Technical information
  • Energy efficiency
    • Energy Efficiency
    • D
  • Lamp properties
    • weighted consumtion
    • 35 kWh/1.000 h
    • Color temperature
    • 2750 K
    • Dimmable
    • Yes
    • Average rated life
    • 2000 h
    • Light flux maintenance
    • 405 lm
    • Ø
    • 51 mm
    • Nominal capacity
    • 35 W
    • Color rendering
    • 100 Ra
    • Switching Cycles
    • 25000
    • Length
    • 55 mm
  • Lighting
    • Rated lighting current
    • 210 lm
    • lumens per watt
    • 12.85 lm/W
  • Electrical values
    • Voltage
    • 230 V
  • Implementation
    • Angle of radiation
    • 38 °
  • General
    • Design
    • Safety glass
    • Mercury content
    • 0 mg
    • Type
    • Halogen reflector lamp
    • Socket
    • GU10
Datasheet/manual