reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HAL-REF 20F-GU10 :: Halogen Reflector 20W GU10 40°, EEC D

Item-No.: HAL-REF 20F-GU10
€0,99
Category of goods: 1 = discountable
Bargain Item!
Limited amount available.

HAL-REF 20F-GU10

  • Product Description
  • Technical information
  • Energy efficiency
    • Energy Efficiency
    • D
  • Lamp properties
    • weighted consumtion
    • 20 kWh/1.000 h
    • Color temperature
    • 2900 K
    • Dimmable
    • Yes
    • Average rated life
    • 2000 h
    • Ø
    • 51 mm
    • Nominal capacity
    • 20 W
    • Color rendering
    • 100 Ra
    • Switching Cycles
    • 25000
    • Length
    • 55 mm
  • Lighting
    • Rated lighting current
    • 100 lm
    • lumens per watt
    • 10 lm/W
  • Electrical values
    • Voltage
    • 230 V
  • Implementation
    • Angle of radiation
    • 38 °
  • General
    • Mercury content
    • 0 mg
    • Type
    • Halogen reflector lamp
    • Socket
    • GU10

Halogen reflector (high voltage) with UV filter, clear. Service life approx. 2000 hours

• Energy efficiency class: D
• Luminous flux: 200 lm
• Energy consumption: 20 kWh/1000 h
• Service life: 2000 h



Manufacturer : TELESOUND
Factory number : 49-60020
Package weight : 0.053 kg
RoHS : conform
Technical information
  • Energy efficiency
    • Energy Efficiency
    • D
  • Lamp properties
    • weighted consumtion
    • 20 kWh/1.000 h
    • Color temperature
    • 2900 K
    • Dimmable
    • Yes
    • Average rated life
    • 2000 h
    • Ø
    • 51 mm
    • Nominal capacity
    • 20 W
    • Color rendering
    • 100 Ra
    • Switching Cycles
    • 25000
    • Length
    • 55 mm
  • Lighting
    • Rated lighting current
    • 100 lm
    • lumens per watt
    • 10 lm/W
  • Electrical values
    • Voltage
    • 230 V
  • Implementation
    • Angle of radiation
    • 38 °
  • General
    • Mercury content
    • 0 mg
    • Type
    • Halogen reflector lamp
    • Socket
    • GU10
Datasheet/manual