reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HAL 40 GU10 :: Energy Reducer, reflector GU10, 230V, 40W, EEC D



HAL 40 GU10

  • Product Description
  • Technical information
  • Energy efficiency
    • Energy Efficiency
    • D
  • Lamp properties
    • weighted consumtion
    • 40 kWh/1.000 h
    • Color temperature
    • 2800 K
    • Dimmable
    • Yes
    • Average rated life
    • 2000 h
    • Ø
    • 51 mm
    • Nominal capacity
    • 40 W
    • Color rendering
    • 100 Ra
    • Switching Cycles
    • 25000
    • Length
    • 55 mm
  • Lighting
    • Rated lighting current
    • 310 lm
    • lumens per watt
    • 7.75 lm/W
  • Electrical values
    • Voltage
    • 230 V
  • Implementation
    • Angle of radiation
    • 30 °
  • General
    • Mercury content
    • 0 mg
    • Type
    • Halogen reflector lamp
    • Socket
    • GU10

Halogen mirror reflector lamp- HV GU10 40W 3000K

• Energy efficiency class: D
• Luminous flux: 310 lm
• Energy consumption: 40 kWh/1000 h
• Service life: 2000 h


Saves about 20% energy

40 watts replaces 50 watts

• Dimmable
• Service life: 6000 h



Manufacturer : HEITRONIC
Factory number : 16256
Package weight : 0.049 kg
RoHS : conform
Technical information
  • Energy efficiency
    • Energy Efficiency
    • D
  • Lamp properties
    • weighted consumtion
    • 40 kWh/1.000 h
    • Color temperature
    • 2800 K
    • Dimmable
    • Yes
    • Average rated life
    • 2000 h
    • Ø
    • 51 mm
    • Nominal capacity
    • 40 W
    • Color rendering
    • 100 Ra
    • Switching Cycles
    • 25000
    • Length
    • 55 mm
  • Lighting
    • Rated lighting current
    • 310 lm
    • lumens per watt
    • 7.75 lm/W
  • Electrical values
    • Voltage
    • 230 V
  • Implementation
    • Angle of radiation
    • 30 °
  • General
    • Mercury content
    • 0 mg
    • Type
    • Halogen reflector lamp
    • Socket
    • GU10
Datasheet/manual