reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OSR 899964419 :: LED- Star, PIN 30, 2,8 W, G9



OSR 899964419

  • Product Description
  • Technical information
  • Energy efficiency
    • Energy Efficiency
    • A++
  • Lamp properties
    • Nominal capacity
    • 2.6 W
    • weighted consumtion
    • 3 kWh/1.000 h
    • Light current
    • 300 lm
    • Color temperature
    • 2700 K
    • Dimmable
    • No
    • Average rated life
    • 15000 h
    • Switching Cycles
    • 10000
    • Light flux maintenance
    • 210 lm
    • Lead time
    • <1 s
    • Ø
    • 16 mm
    • Comparison of conventional light bulb
    • 28 W
  • Measures
    • Length
    • 52 mm
  • Lighting
    • lumens per watt
    • 115 lm/W
  • Electrical values
    • Voltage
    • 220 - 240 V
  • Implementation
    • Angle of radiation
    • 300 °
    • Color temperature
    • Warm white
  • General
    • Mercury content
    • 0 mg
    • Socket
    • G9
LED lamp alternative to conventional lowvoltage lamps, Mercury-free lamps Product benefits: Long lifespan of up to 15,000 h, Low energy consumption, Ideal for decorative and free-burning applications Applications: Atmospheric lighting throughout the home, Shops, hotels and restaurants, Foyers, offices, Outdoor applications only in suitable luminaires


Manufacturer : OSRAM
Factory number : 4052899964419
Package weight : 0.022 kg
RoHS : conform
Technical information
  • Energy efficiency
    • Energy Efficiency
    • A++
  • Lamp properties
    • Nominal capacity
    • 2.6 W
    • weighted consumtion
    • 3 kWh/1.000 h
    • Light current
    • 300 lm
    • Color temperature
    • 2700 K
    • Dimmable
    • No
    • Average rated life
    • 15000 h
    • Switching Cycles
    • 10000
    • Light flux maintenance
    • 210 lm
    • Lead time
    • <1 s
    • Ø
    • 16 mm
    • Comparison of conventional light bulb
    • 28 W
  • Measures
    • Length
    • 52 mm
  • Lighting
    • lumens per watt
    • 115 lm/W
  • Electrical values
    • Voltage
    • 220 - 240 V
  • Implementation
    • Angle of radiation
    • 300 °
    • Color temperature
    • Warm white
  • General
    • Mercury content
    • 0 mg
    • Socket
    • G9
Datasheet/manual