reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HQ HG9CAPS002 :: 2 pc. Pin base G9 28 W 370 lm 2800 K, EEC D

Item-No.: HQ HG9CAPS002
€1,50
Category of goods: 0


HQ HG9CAPS002

  • Product Description
  • Technical information
  • Energy efficiency
    • Energy Efficiency
    • D
  • Lamp properties
    • weighted consumtion
    • 28 kWh/1.000 h
    • Color temperature
    • 2800 K
    • Dimmable
    • Yes
    • Average rated life
    • 2000 h
    • Light flux maintenance
    • 314.5 lm
    • Ø
    • 14 mm
    • Nominal capacity
    • 28 W
    • Duration of life
    • 1500 h
    • Color rendering
    • 100 Ra
    • Switching Cycles
    • 8000
    • Lead time
    • 0 s
    • Length
    • 35 mm
    • Ignition time
    • <0.25 s
    • Electrical power factor
    • 0.85
    • Rated power input
    • 28 W
  • Lighting
    • Rated lighting current
    • 370 lm
    • lumens per watt
    • 13.2 lm/W
  • Electrical values
    • Voltage
    • 230 V
  • Implementation
    • Angle of radiation
    • 360 °
  • General
    • Design
    • Clear
    • Mercury content
    • 0 mg
    • Type
    • Halogen pin-base lamp
    • Socket
    • G9

Pin base halogen bulb with G9 fitting, 370 Lumens and a power consumption of 28 watts.
It emits a warm white light with a colour temperature of 2800 Kelvin.

• 2 lamps

Product features

Energy class D
Colour temperature: 2800 K
Lamp shape: capsule
Lamp type: halogen
Service life: 2000 h
Output 28 W
Light colour: warm white
Lumens: 370 lm
G9 base
Voltage: 230 V
Dimmable: yes
Warm-up time up to 60% brightness: <1 s
Diameter: 14 mm
Energy consumption:28 kWh/1000 h
Glass type: clear
Height: 35 mm
Power factor: 1
Lumen maintenance factor (LMF) 0.85
Mercury: no mg
Ra value 100
Switching cycles: 8000
Response time: <0.2 s



Manufacturer : HQ
Factory number : HQHG9CAPS002
Package weight : 0.017 kg
RoHS : conform
Technical information
  • Energy efficiency
    • Energy Efficiency
    • D
  • Lamp properties
    • weighted consumtion
    • 28 kWh/1.000 h
    • Color temperature
    • 2800 K
    • Dimmable
    • Yes
    • Average rated life
    • 2000 h
    • Light flux maintenance
    • 314.5 lm
    • Ø
    • 14 mm
    • Nominal capacity
    • 28 W
    • Duration of life
    • 1500 h
    • Color rendering
    • 100 Ra
    • Switching Cycles
    • 8000
    • Lead time
    • 0 s
    • Length
    • 35 mm
    • Ignition time
    • <0.25 s
    • Electrical power factor
    • 0.85
    • Rated power input
    • 28 W
  • Lighting
    • Rated lighting current
    • 370 lm
    • lumens per watt
    • 13.2 lm/W
  • Electrical values
    • Voltage
    • 230 V
  • Implementation
    • Angle of radiation
    • 360 °
  • General
    • Design
    • Clear
    • Mercury content
    • 0 mg
    • Type
    • Halogen pin-base lamp
    • Socket
    • G9
Datasheet/manual