reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 16043 :: G9 LED bulb, 1 LED, warm white, 2 W, EEC A+



HEIT 16043

  • Product Description
  • Technical information
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lamp properties
    • Nominal capacity
    • 2 W
    • weighted consumtion
    • 2 kWh/1.000 h
    • Light current
    • 150 lm
    • Color temperature
    • 2700 K
    • Dimmable
    • No
    • Average rated life
    • 15000 h
    • Light flux maintenance
    • 105 lm
    • Lead time
    • <1 s
    • Ignition time
    • <0.25 s
    • Ø
    • 14 mm
    • Length
    • 50 mm
  • Lighting
    • lumens per watt
    • 75 lm/W
  • Electrical values
    • Voltage
    • 230 V
  • General
    • Design
    • Cylindrical
    • Mercury content
    • 0 mg
    • Socket
    • G9
  • Implementation
    • Color temperature
    • Orange/warm white
• Warm white COB LED, 150 lumen
• Amber light emission surface
• Emission angle 240°
• Energy efficiency class A+
• Service life: 15,000 hours
• Energy-saving LED technology minimises CO2 emissions
• Minimal heat development

Technical data:
230 V AC, 2 W, 150 lm, 2700 K,
240°, not dimmable, 15,000 hours,
Ra 80
Product dimensions
Diameter: 14 mm, length:
50 mm



Manufacturer : HEITRONIC
Factory number : 16043
Package weight : 0.029 kg
RoHS : conform
Technical information
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lamp properties
    • Nominal capacity
    • 2 W
    • weighted consumtion
    • 2 kWh/1.000 h
    • Light current
    • 150 lm
    • Color temperature
    • 2700 K
    • Dimmable
    • No
    • Average rated life
    • 15000 h
    • Light flux maintenance
    • 105 lm
    • Lead time
    • <1 s
    • Ignition time
    • <0.25 s
    • Ø
    • 14 mm
    • Length
    • 50 mm
  • Lighting
    • lumens per watt
    • 75 lm/W
  • Electrical values
    • Voltage
    • 230 V
  • General
    • Design
    • Cylindrical
    • Mercury content
    • 0 mg
    • Socket
    • G9
  • Implementation
    • Color temperature
    • Orange/warm white
Datasheet/manual