reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GL G9 0137 :: GreenLed G9, mini spotlight



GL G9 0137

  • Product Description
  • Technical information
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lamp properties
    • Nominal capacity
    • 3.5 W
    • weighted consumtion
    • 4 kWh/1.000 h
    • Light current
    • 230 lm
    • Color temperature
    • 3000 K
    • Dimmable
    • No
    • Average rated life
    • 20000 h
    • Switching Cycles
    • 20000
    • Light flux maintenance
    • 161 lm
    • Lead time
    • <0.5 s
    • Ignition time
    • <0.5 s
    • Ø
    • 18 mm
    • Length
    • 47 mm
  • Lighting
    • lumens per watt
    • 65.7 lm/W
  • Electrical values
    • Voltage
    • 230 V
  • General
    • Design
    • Cylindrical
    • Mercury content
    • 0 mg
    • Socket
    • G9
  • Implementation
    • Color temperature
    • Warm white
Mini design with the length of a G9 halogen bulb and a diameter of 15 mm. Weight of around just 11 grams. Replacement for 23-W halogen bulb.
High level of reliability thanks to the latest AC LED technology.
Light colour: warm tone.
Good cooling characteristics thanks to environmentally friendly ceramic housing. Good space illumination due to wide beam angle.



Manufacturer : GREENLED
Factory number : 0137
Package weight : 0.015 kg
RoHS : conform
Technical information
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lamp properties
    • Nominal capacity
    • 3.5 W
    • weighted consumtion
    • 4 kWh/1.000 h
    • Light current
    • 230 lm
    • Color temperature
    • 3000 K
    • Dimmable
    • No
    • Average rated life
    • 20000 h
    • Switching Cycles
    • 20000
    • Light flux maintenance
    • 161 lm
    • Lead time
    • <0.5 s
    • Ignition time
    • <0.5 s
    • Ø
    • 18 mm
    • Length
    • 47 mm
  • Lighting
    • lumens per watt
    • 65.7 lm/W
  • Electrical values
    • Voltage
    • 230 V
  • General
    • Design
    • Cylindrical
    • Mercury content
    • 0 mg
    • Socket
    • G9
  • Implementation
    • Color temperature
    • Warm white
Datasheet/manual