reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HQ HGU4MR11001 :: MR11 GU4 20 W 201 lm 2800 K, EEC B

Item-No.: HQ HGU4MR11001
€0,67
Category of goods: 0


HQ HGU4MR11001

  • Product Description
  • Technical information
  • Energy efficiency
    • Energy Efficiency
    • B
  • Lamp properties
    • weighted consumtion
    • 20 kWh/1.000 h
    • Color temperature
    • 2800 K
    • Dimmable
    • Yes
    • Average rated life
    • 2000 h
    • Light flux maintenance
    • 168 lm
    • Ø
    • 35 mm
    • Nominal capacity
    • 20 W
    • Color rendering
    • 100 Ra
    • Switching Cycles
    • 8000
    • Lead time
    • 0 s
    • Length
    • 35 mm
    • Ignition time
    • 0 s
    • Electrical power factor
    • 1
    • Duration of life
    • 2000 h
    • Rated power input
    • 20 W
  • Lighting
    • Rated lighting current
    • 201 lm
    • lumens per watt
    • 10 lm/W
  • Electrical values
    • Voltage
    • 12 V
  • Implementation
    • Angle of radiation
    • 30 °
  • General
    • Mercury content
    • 0 mg
    • Type
    • Reflector
    • Socket
    • GU4

MR11 halogen bulb with a GU4 fitting, 201 lumens and a power consumption of 20 W.
It emits a warm white light with a colour temperature of 2800 Kelvin.

Product features

Beam angle: 30°
Energy Class B
Colour temperature: 2800 K
Lamp shape: MR11
Lamp type: halogen
Service life: 2000 h
Output 20 W
Light colour: warm white
Lumens: 201 lm
GU4 base
Voltage: 12 V
Dimmable: yes
Warm-up time up to 60% brightness: <1 s
Candela: 280 cd
Diameter: 35 mm
Energy consumption:20 kWh/1000 h
Glass type: clear
Height: 35 mm
Power factor: 1
Lumen maintenance factor (LMF) 0.8
Mercury: no mg
Ra value 100
Switching cycles: 8000
Response time: <0.2 s



Manufacturer : HQ
Factory number : HQHGU4MR11001
Package weight : 0.017 kg
RoHS : conform
Technical information
  • Energy efficiency
    • Energy Efficiency
    • B
  • Lamp properties
    • weighted consumtion
    • 20 kWh/1.000 h
    • Color temperature
    • 2800 K
    • Dimmable
    • Yes
    • Average rated life
    • 2000 h
    • Light flux maintenance
    • 168 lm
    • Ø
    • 35 mm
    • Nominal capacity
    • 20 W
    • Color rendering
    • 100 Ra
    • Switching Cycles
    • 8000
    • Lead time
    • 0 s
    • Length
    • 35 mm
    • Ignition time
    • 0 s
    • Electrical power factor
    • 1
    • Duration of life
    • 2000 h
    • Rated power input
    • 20 W
  • Lighting
    • Rated lighting current
    • 201 lm
    • lumens per watt
    • 10 lm/W
  • Electrical values
    • Voltage
    • 12 V
  • Implementation
    • Angle of radiation
    • 30 °
  • General
    • Mercury content
    • 0 mg
    • Type
    • Reflector
    • Socket
    • GU4
Datasheet/manual