reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HAL-REF 10F-35 :: Dichroic lamp, 12V, 30°, 35 mm, 10W, EEC C


HAL-REF 10F-35

  • Product Description
  • Technical information
  • Energy efficiency
    • Energy Efficiency
    • C
  • Lamp properties
    • weighted consumtion
    • 10 kWh/1.000 h
    • Color temperature
    • 2700 K
    • Dimmable
    • Yes
    • Average rated life
    • 2000 h
    • Light flux maintenance
    • >85% lm
    • Ø
    • 35 mm
    • Nominal capacity
    • 10 W
    • Color rendering
    • 100 Ra
    • Switching Cycles
    • 20000
    • Lead time
    • 0 s
    • Length
    • 33 mm
    • Ignition time
    • 0 s
    • Duration of life
    • 2000 h
    • Rated power input
    • 10 W
  • Implementation
    • Light intensity
    • 300 cd
    • Angle of radiation
    • 30 °
  • Electrical values
    • Voltage
    • 12 V
  • General
    • Design
    • Safety glass
    • Mercury content
    • 0 mg
    • Type
    • Cold-light mirror lamp
    • Socket
    • GU4

Halogen cold light reflector lamp with protective glass.

• Energy efficiency class: C
• Light intensity: 300 cd
• Energy consumption: 10 kWh/1000 h
• Service life: 2000 h



Manufacturer : M-LIGHT
Factory number : 01-0400
Package weight : 0.019 kg
RoHS : conform
Technical information
  • Energy efficiency
    • Energy Efficiency
    • C
  • Lamp properties
    • weighted consumtion
    • 10 kWh/1.000 h
    • Color temperature
    • 2700 K
    • Dimmable
    • Yes
    • Average rated life
    • 2000 h
    • Light flux maintenance
    • >85% lm
    • Ø
    • 35 mm
    • Nominal capacity
    • 10 W
    • Color rendering
    • 100 Ra
    • Switching Cycles
    • 20000
    • Lead time
    • 0 s
    • Length
    • 33 mm
    • Ignition time
    • 0 s
    • Duration of life
    • 2000 h
    • Rated power input
    • 10 W
  • Implementation
    • Light intensity
    • 300 cd
    • Angle of radiation
    • 30 °
  • Electrical values
    • Voltage
    • 12 V
  • General
    • Design
    • Safety glass
    • Mercury content
    • 0 mg
    • Type
    • Cold-light mirror lamp
    • Socket
    • GU4
Datasheet/manual