reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HAL ES 14 G4 :: Osram Halostar Energy Saver, 12V, G4, 14W, EEC B

Item-No.: HAL ES 14 G4
€3,45
Category of goods: 1

HAL ES 14 G4

  • Product Description
  • Technical information
  • Energy efficiency
    • Energy Efficiency
    • B
  • Lamp properties
    • weighted consumtion
    • 14 kWh/1.000 h
    • Color temperature
    • 2800 K
    • Dimmable
    • Yes
    • Average rated life
    • 4000 h
    • Light flux maintenance
    • 192 lm
    • Ø
    • 10 mm
    • Nominal capacity
    • 14 W
    • Color rendering
    • 100 Ra
    • Switching Cycles
    • 1000000
    • Lead time
    • 0 s
    • Length
    • 33 mm
    • Ignition time
    • 0 s
    • Electrical power factor
    • 1
    • Duration of life
    • 4000 h
    • Rated power input
    • 14 W
  • Lighting
    • Rated lighting current
    • 240 lm
    • lumens per watt
    • 17.14 lm/W
  • Electrical values
    • Voltage
    • 12 V
  • Implementation
    • Angle of radiation
    • 360 °
  • General
    • Design
    • Low-pressure technology
    • Mercury content
    • 0 mg
    • Type
    • Halogen pin-base lamp
    • Socket
    • G4

HALOSTAR® ES with UV-filter, in low-pressure technology
Halogen pin-base lamp

• Energy efficiency class: B
• Luminous flux: 240 lm
• Energy consumption: 14 kWh/1000 h
• Service life: 4000 h

• 30 % energy savings
• 1:1 exchange for standard-pin-base lamps
• Long average lifetime of 4 000 hours
• Significantly lower CO2 emissions
• Lower heat emission
• High light efficiency of up to 26 lm/W
• Compliance with IEC 60598:

Free operation in open light fixtures permissible due to low-pressure technology

Axial coil for optimal light control
Gold-plated/platinised socket pins as corrosion protection

Fully dimmable



Manufacturer : OSRAM
Factory number : 67423ES
Package weight : 0.004 kg
RoHS : conform
Technical information
  • Energy efficiency
    • Energy Efficiency
    • B
  • Lamp properties
    • weighted consumtion
    • 14 kWh/1.000 h
    • Color temperature
    • 2800 K
    • Dimmable
    • Yes
    • Average rated life
    • 4000 h
    • Light flux maintenance
    • 192 lm
    • Ø
    • 10 mm
    • Nominal capacity
    • 14 W
    • Color rendering
    • 100 Ra
    • Switching Cycles
    • 1000000
    • Lead time
    • 0 s
    • Length
    • 33 mm
    • Ignition time
    • 0 s
    • Electrical power factor
    • 1
    • Duration of life
    • 4000 h
    • Rated power input
    • 14 W
  • Lighting
    • Rated lighting current
    • 240 lm
    • lumens per watt
    • 17.14 lm/W
  • Electrical values
    • Voltage
    • 12 V
  • Implementation
    • Angle of radiation
    • 360 °
  • General
    • Design
    • Low-pressure technology
    • Mercury content
    • 0 mg
    • Type
    • Halogen pin-base lamp
    • Socket
    • G4
Datasheet/manual