reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HAL 16 G4 :: Energy Reducer pin-base lamp, 12V, G4, 16W, EEC B



HAL 16 G4

  • Product Description
  • Technical information
  • Energy efficiency
    • Energy Efficiency
    • B
  • Lamp properties
    • weighted consumtion
    • 16 kWh/1.000 h
    • Color temperature
    • 2900 K
    • Dimmable
    • Yes
    • Average rated life
    • 4000 h
    • Light flux maintenance
    • 180 lm
    • Ø
    • 9 mm
    • Comparison of conventional light bulb
    • 32 W
    • Nominal capacity
    • 16 W
    • Color rendering
    • >80 Ra
    • Switching Cycles
    • 16000
    • Lead time
    • 0 s
    • Length
    • 29 mm
    • Ignition time
    • 0 s
    • Electrical power factor
    • >0.95
    • Duration of life
    • 4000 h
    • Rated power input
    • 16 W
  • Lighting
    • Rated lighting current
    • 257 lm
    • lumens per watt
    • 16 lm/W
  • Electrical values
    • Voltage
    • 12 V
  • Implementation
    • Angle of radiation
    • 360 °
  • General
    • Design
    • Energy Reducer
    • Mercury content
    • 0 mg
    • Type
    • Halogen pin-base lamp
    • Socket
    • G4

Halogen pin-base lamp
Up to 20% energy savings compared to conventional light sources, without loss of light


• Energy efficiency class: B
• Luminous flux: 257 lm
• Energy consumption: 16 kWh/1000 h
• Service life: 4000 h


• Xenon halogen technology to improve brightness
• Optimal light diffusion
• Reduces CO2 emissions in the atmosphere
• Energy saving now also possible with pin bases



Manufacturer : HEITRONIC
Factory number : 1282
Package weight : 0.002 kg
RoHS : conform
Technical information
  • Energy efficiency
    • Energy Efficiency
    • B
  • Lamp properties
    • weighted consumtion
    • 16 kWh/1.000 h
    • Color temperature
    • 2900 K
    • Dimmable
    • Yes
    • Average rated life
    • 4000 h
    • Light flux maintenance
    • 180 lm
    • Ø
    • 9 mm
    • Comparison of conventional light bulb
    • 32 W
    • Nominal capacity
    • 16 W
    • Color rendering
    • >80 Ra
    • Switching Cycles
    • 16000
    • Lead time
    • 0 s
    • Length
    • 29 mm
    • Ignition time
    • 0 s
    • Electrical power factor
    • >0.95
    • Duration of life
    • 4000 h
    • Rated power input
    • 16 W
  • Lighting
    • Rated lighting current
    • 257 lm
    • lumens per watt
    • 16 lm/W
  • Electrical values
    • Voltage
    • 12 V
  • Implementation
    • Angle of radiation
    • 360 °
  • General
    • Design
    • Energy Reducer
    • Mercury content
    • 0 mg
    • Type
    • Halogen pin-base lamp
    • Socket
    • G4
Datasheet/manual