reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VT-4392 :: LED Spotlight - 1.5W 12V G4 Plastic 4500K



VT-4392

  • Product Description
  • Technical information
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lamp properties
    • Nominal capacity
    • 1.5 W
    • weighted consumtion
    • 2 kWh/1.000 h
    • Light current
    • 180 lm
    • Color temperature
    • 4500 K
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 15 W
    • Switching Cycles
    • 15000
    • Color rendering
    • >80 Ra
    • Light flux maintenance
    • 126 lm
    • Electrical power factor
    • 0
    • Ignition time
    • <0.4 s
    • Lead time
    • <0.1 s
    • Ø
    • 10 mm
    • Length
    • 40 mm
  • General
    • Durability
    • 20000
    • Colour
    • Neutral white
    • Mercury content
    • 0 mg
    • Socket
    • G4
    • Modelname
    • SMD, plastic
    • Design
    • LED
    • Type
    • SMD, plastic
  • Electrical values
    • Voltage
    • 12 V AC/DC V
  • Implementation
    • Angle of radiation
    • 300 °
    • Lamp type
    • LED
  • Lighting
    • lumens per watt
    • 120 lm/W
  • Specials
    • Specification
    • IP 20
  • Measures
    • Width
    • 10 mm
    • Depth
    • 12 mm
  • Lasts 20 times longer than Standard Bulbs
  • Uses 80% less energy than Standard Bulbs
  • Non - Flickering
  • Excellent Heat Radiation Efficiency
  • Customized exterior for stronger body
  • Perfect choice for Exhibition Stands,Hotels, Bars, Commercial & Residential Lighting



Manufacturer : V-TAC
Factory number : 4392
Package weight : 0.005 kg
RoHS : conform
Technical information
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lamp properties
    • Nominal capacity
    • 1.5 W
    • weighted consumtion
    • 2 kWh/1.000 h
    • Light current
    • 180 lm
    • Color temperature
    • 4500 K
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 15 W
    • Switching Cycles
    • 15000
    • Color rendering
    • >80 Ra
    • Light flux maintenance
    • 126 lm
    • Electrical power factor
    • 0
    • Ignition time
    • <0.4 s
    • Lead time
    • <0.1 s
    • Ø
    • 10 mm
    • Length
    • 40 mm
  • General
    • Durability
    • 20000
    • Colour
    • Neutral white
    • Mercury content
    • 0 mg
    • Socket
    • G4
    • Modelname
    • SMD, plastic
    • Design
    • LED
    • Type
    • SMD, plastic
  • Electrical values
    • Voltage
    • 12 V AC/DC V
  • Implementation
    • Angle of radiation
    • 300 °
    • Lamp type
    • LED
  • Lighting
    • lumens per watt
    • 120 lm/W
  • Specials
    • Specification
    • IP 20
  • Measures
    • Width
    • 10 mm
    • Depth
    • 12 mm
Datasheet/manual