reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VT-4287 :: 3 x LED, 1.2 W, 12 V, G4, 4500K

Item-No.: VT-4287
€7,99
Category of goods: 1
Bargain Item!
Limited amount available.


VT-1836

  • Product Description
  • Technical information
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lamp properties
    • Nominal capacity
    • 1.2 W
    • weighted consumtion
    • 2 kWh/1.000 h
    • Light current
    • 80 lm
    • Color temperature
    • 4500 K
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 10 W
    • Switching Cycles
    • 15000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 56 lm
    • Ignition time
    • 0.1 s
    • Lead time
    • 0.4 s
    • Ø
    • 10 mm
  • General
    • Durability
    • 20000
    • Colour
    • Neutral white
    • Mercury content
    • 0 mg
    • Socket
    • G4
    • Type
    • SMD, plastic
  • Electrical values
    • Voltage
    • 12 V
  • Implementation
    • Angle of radiation
    • 300 °
  • Lighting
    • lumens per watt
    • 66 lm/W
    • power factor
    • >0.5
  • Measures
    • Height
    • 23 mm

  • lasts 20 times longer than Standard Bulbs
  • uses 80% less energy than Standard Bulbs
  • non - Flickering
  • excellent Heat Radiation Efficiency
  • customized exterior for stronger body
  • perfect choice for Exhibition Stands,Hotels, Bars, Commercial & Residential Lighting




Manufacturer : V-TAC
Factory number : 4287
Package weight : 0.019 kg
RoHS : conform
Technical information
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lamp properties
    • Nominal capacity
    • 1.2 W
    • weighted consumtion
    • 2 kWh/1.000 h
    • Light current
    • 80 lm
    • Color temperature
    • 4500 K
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 10 W
    • Switching Cycles
    • 15000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 56 lm
    • Ignition time
    • 0.1 s
    • Lead time
    • 0.4 s
    • Ø
    • 10 mm
  • General
    • Durability
    • 20000
    • Colour
    • Neutral white
    • Mercury content
    • 0 mg
    • Socket
    • G4
    • Type
    • SMD, plastic
  • Electrical values
    • Voltage
    • 12 V
  • Implementation
    • Angle of radiation
    • 300 °
  • Lighting
    • lumens per watt
    • 66 lm/W
    • power factor
    • >0.5
  • Measures
    • Height
    • 23 mm
Datasheet/manual