reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SMD-G4R55-27WW :: G4 pin-base lamp, 12 V, 300 lm, 3000°K, 320°

Item-No.: SMD-G4R55-27WW
€9,85
Category of goods: 1


SMD-G4R55-27WW

  • Product Description
  • Technical information
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lamp properties
    • Nominal capacity
    • 4 W
    • weighted consumtion
    • 5 kWh/1.000 h
    • Light current
    • 260 lm
    • Color temperature
    • 2700 K
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 25 W
    • Switching Cycles
    • 30000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 182 lm
    • Ignition time
    • 0.1 s
    • Lead time
    • 0.1 s
    • Ø
    • 25 mm
    • Length
    • 40 mm
  • General
    • Durability
    • 35000
    • Colour
    • Warm white
    • Mercury content
    • 0 mg
    • Socket
    • G4
    • Assembly
    • 24 LEDs
    • Type
    • LED pin-base lamp
  • Electrical values
    • Voltage
    • 12 AC/DC V
  • Implementation
    • Angle of radiation
    • 320 °
  • Lighting
    • lumens per watt
    • 65 lm/W

G4 pin-base lamp, AC 10 - 18 V + DC 10 - 30 V, 4 W, 27 SMD 5.0 x 5.0 mm 300 lm, 3000°K, 320°, warm white
Advantages
Very long service life of up to 35,000 operating hours (compared to standard bulbs with only approx. 2000 operating hours). In comparison with other products, LEDs are switch and impact resistant, as well as free from UV and IR prismatic colours.

Area of application
Suitable for general lighting in the home, in stairwells and in corridors.

Please note
If using outdoors, use only in protected light fixtures!



Manufacturer : LED GALAXY
Factory number : SMD-G4R55-27WW
Package weight : 0.013 kg
RoHS : conform
Technical information
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lamp properties
    • Nominal capacity
    • 4 W
    • weighted consumtion
    • 5 kWh/1.000 h
    • Light current
    • 260 lm
    • Color temperature
    • 2700 K
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 25 W
    • Switching Cycles
    • 30000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 182 lm
    • Ignition time
    • 0.1 s
    • Lead time
    • 0.1 s
    • Ø
    • 25 mm
    • Length
    • 40 mm
  • General
    • Durability
    • 35000
    • Colour
    • Warm white
    • Mercury content
    • 0 mg
    • Socket
    • G4
    • Assembly
    • 24 LEDs
    • Type
    • LED pin-base lamp
  • Electrical values
    • Voltage
    • 12 AC/DC V
  • Implementation
    • Angle of radiation
    • 320 °
  • Lighting
    • lumens per watt
    • 65 lm/W
Datasheet/manual