reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OSR 99939943 :: LED lamp Halogenspot 3 W GU4, DIM, EEC A+

Item-No.: OSR 99939943
€12,80
Category of goods: 1

SST MR11 20 AD 2W/827 12V GU4

  • Product Description
  • Technical information
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lamp properties
    • Nominal capacity
    • 3 W
    • weighted consumtion
    • 3 kWh/1.000 h
    • Light current
    • 184 lm
    • Color temperature
    • 2700 K
    • Dimmable
    • Yes
    • Comparison of conventional light bulb
    • 20 W
    • Switching Cycles
    • 100000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 128.8 lm
    • Ignition time
    • <0.4 s
    • Lead time
    • <0.5 s
    • Ø
    • 35 mm
    • Length
    • 39 mm
  • General
    • Durability
    • 25000
    • Colour
    • Warm white
    • Mercury content
    • 0 mg
    • Socket
    • GU4
    • Assembly
    • LED
    • Type
    • LED pin-base lamp
  • Electrical values
    • Voltage
    • 12 V
  • Implementation
    • Angle of radiation
    • 30 °
  • Lighting
    • lumens per watt
    • 61 lm/W
High-grade substitute for dimmable 20 W Halogenspot GU 4 base for simple change

  • Shockproof and vibration-proof

  • No UV and near-IR radiation

  • very long life time

  • mercury-free



Manufacturer : OSRAM
Factory number : 4052899939943
Package weight : 0.044 kg
RoHS : conform
Technical information
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lamp properties
    • Nominal capacity
    • 3 W
    • weighted consumtion
    • 3 kWh/1.000 h
    • Light current
    • 184 lm
    • Color temperature
    • 2700 K
    • Dimmable
    • Yes
    • Comparison of conventional light bulb
    • 20 W
    • Switching Cycles
    • 100000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 128.8 lm
    • Ignition time
    • <0.4 s
    • Lead time
    • <0.5 s
    • Ø
    • 35 mm
    • Length
    • 39 mm
  • General
    • Durability
    • 25000
    • Colour
    • Warm white
    • Mercury content
    • 0 mg
    • Socket
    • GU4
    • Assembly
    • LED
    • Type
    • LED pin-base lamp
  • Electrical values
    • Voltage
    • 12 V
  • Implementation
    • Angle of radiation
    • 30 °
  • Lighting
    • lumens per watt
    • 61 lm/W
Datasheet/manual