reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 16897 :: LED bulb, 3 W, 300 lm, white, EEC A+

SAVE9%
Item-No.: HEIT 16897
€10,20
Category of goods: 1


HEIT 16897

  • Product Description
  • Technical information
  • Energy efficiency
    • Energy Efficiency
    • A++
  • Lamp properties
    • Nominal capacity
    • 3.0 W
    • weighted consumtion
    • 4 kWh/1.000 h
    • Light current
    • 300 lm
    • Color temperature
    • 2700 K
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 25 W
    • Switching Cycles
    • 100000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 210 lm
    • Ignition time
    • 0.5 s
    • Lead time
    • 0.5 s
    • Ø
    • 16 mm
    • Length
    • 44 mm
  • General
    • Durability
    • 25000
    • Colour
    • Warm white
    • Mercury content
    • 0 mg
    • Socket
    • G4
    • Assembly
    • 33 LEDs
    • Type
    • LED pin-base lamp
  • Electrical values
    • Voltage
    • 12 AC/DC V
  • Implementation
    • Angle of radiation
    • 300 °
  • Lighting
    • lumens per watt
    • 100 lm/W

  • 33 warm-white SMD LEDs, 3W, 300 lumen

  • Beam angle: 300°

  • Energy efficiency class: A++

  • Service life: 25,000 hours

  • Polycarbonate housing

  • Energy-saving LED technology

  • Minimises CO2 emissions

  • Minimal heat generation




Manufacturer : HEITRONIC
Factory number : 16897
Package weight : 0.03 kg
RoHS : conform
Technical information
  • Energy efficiency
    • Energy Efficiency
    • A++
  • Lamp properties
    • Nominal capacity
    • 3.0 W
    • weighted consumtion
    • 4 kWh/1.000 h
    • Light current
    • 300 lm
    • Color temperature
    • 2700 K
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 25 W
    • Switching Cycles
    • 100000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 210 lm
    • Ignition time
    • 0.5 s
    • Lead time
    • 0.5 s
    • Ø
    • 16 mm
    • Length
    • 44 mm
  • General
    • Durability
    • 25000
    • Colour
    • Warm white
    • Mercury content
    • 0 mg
    • Socket
    • G4
    • Assembly
    • 33 LEDs
    • Type
    • LED pin-base lamp
  • Electrical values
    • Voltage
    • 12 AC/DC V
  • Implementation
    • Angle of radiation
    • 300 °
  • Lighting
    • lumens per watt
    • 100 lm/W
Datasheet/manual