reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GB 30583 :: LED reflector, 2 W, 200 lm, cool white, EEK A+


GB 30583

  • Product Description
  • Technical information
  • Energy efficiency
    • Energy Efficiency
    • A++
  • Lamp properties
    • Nominal capacity
    • 2 W
    • weighted consumtion
    • 3 kWh/1.000 h
    • Light current
    • 200 lm
    • Color temperature
    • 6200 K
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 22 W
    • Switching Cycles
    • 15000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 150 lm
    • Ignition time
    • <0.4 s
    • Lead time
    • 0.5 s
    • Ø
    • 35 mm
    • Length
    • 37 mm
  • General
    • Durability
    • 30000
    • Colour
    • Cold white
    • Mercury content
    • 0 mg
    • Socket
    • G4
    • Assembly
    • 3 LEDs
    • Type
    • LED pin-base lamp
  • Electrical values
    • Voltage
    • 12 V
  • Implementation
    • Angle of radiation
    • 30 °
  • Lighting
    • lumens per watt
    • 100 lm/W

GU4 socket, replaces 22 W, MR11 spotlight

• Cool white light shines as bright as daylight with 6200 K
• 91% less energy compared to standard lamps
• Pristine and natural colour reproduction thanks to 80Ra
• Does not get hot and is immediately bright when switched on
• Very long service life of up to 15 years



Manufacturer : GOOBAY
Factory number : 30583
Package weight : 0.037 kg
RoHS : conform
Technical information
  • Energy efficiency
    • Energy Efficiency
    • A++
  • Lamp properties
    • Nominal capacity
    • 2 W
    • weighted consumtion
    • 3 kWh/1.000 h
    • Light current
    • 200 lm
    • Color temperature
    • 6200 K
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 22 W
    • Switching Cycles
    • 15000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 150 lm
    • Ignition time
    • <0.4 s
    • Lead time
    • 0.5 s
    • Ø
    • 35 mm
    • Length
    • 37 mm
  • General
    • Durability
    • 30000
    • Colour
    • Cold white
    • Mercury content
    • 0 mg
    • Socket
    • G4
    • Assembly
    • 3 LEDs
    • Type
    • LED pin-base lamp
  • Electrical values
    • Voltage
    • 12 V
  • Implementation
    • Angle of radiation
    • 30 °
  • Lighting
    • lumens per watt
    • 100 lm/W
Datasheet/manual