reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GB 30574 :: G4S LED room light, ambient, 190 lm, 160°, EEC A++



GB 30574

  • Product Description
  • Technical information
  • Energy efficiency
    • Energy Efficiency
    • A++
  • Lamp properties
    • Nominal capacity
    • 2 W
    • weighted consumtion
    • 3 kWh/1.000 h
    • Light current
    • 190 lm
    • Color temperature
    • 2700 K
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 20 W
    • Switching Cycles
    • 15000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 143 lm
    • Ignition time
    • 0.1 s
    • Lead time
    • 0.1 s
    • Ø
    • 28 mm
    • Length
    • 11.5 mm
  • General
    • Durability
    • 30000
    • Colour
    • Warm white
    • Mercury content
    • 0 mg
    • Socket
    • G4
    • Assembly
    • 1 LED
    • Type
    • LED pin-base lamp
  • Electrical values
    • Voltage
    • 10 - 18 AC/DC V
  • Implementation
    • Angle of radiation
    • 160 °
  • Lighting
    • lumens per watt
    • 95 lm/W
Save up to 88% energy with LED energy-saving bulbs!

This is the latest generation of LED-chip bulbs, renowned for their long service life and low power consumption.

Light colour: ambient white (warm white)
Connections: side



Manufacturer : GOOBAY
Factory number : 30574
Package weight : 0.044 kg
RoHS : conform
Technical information
  • Energy efficiency
    • Energy Efficiency
    • A++
  • Lamp properties
    • Nominal capacity
    • 2 W
    • weighted consumtion
    • 3 kWh/1.000 h
    • Light current
    • 190 lm
    • Color temperature
    • 2700 K
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 20 W
    • Switching Cycles
    • 15000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 143 lm
    • Ignition time
    • 0.1 s
    • Lead time
    • 0.1 s
    • Ø
    • 28 mm
    • Length
    • 11.5 mm
  • General
    • Durability
    • 30000
    • Colour
    • Warm white
    • Mercury content
    • 0 mg
    • Socket
    • G4
    • Assembly
    • 1 LED
    • Type
    • LED pin-base lamp
  • Electrical values
    • Voltage
    • 10 - 18 AC/DC V
  • Implementation
    • Angle of radiation
    • 160 °
  • Lighting
    • lumens per watt
    • 95 lm/W
Datasheet/manual