reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 46360 :: G4 LED high-power 1.5 W, cool white, Cree, EEK A+

Item-No.: DELOCK 46360
€5,45
Category of goods: 1

DELOCK 46360

  • Product Description
  • Technical information
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lamp properties
    • Nominal capacity
    • 1.5 W
    • weighted consumtion
    • 2 kWh/1.000 h
    • Light current
    • 110 lm
    • Color temperature
    • 6250 K
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 15 W
    • Switching Cycles
    • 30000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 55 lm
    • Ignition time
    • 0.1 s
    • Lead time
    • 0.2 s
    • Ø
    • 12 mm
    • Length
    • 34 mm
  • General
    • Durability
    • 25000
    • Colour
    • Cold white
    • Mercury content
    • 0 mg
    • Socket
    • G4
    • Assembly
    • 1 LED
    • Type
    • LED pin-base lamp
  • Electrical values
    • Voltage
    • 12 DC V
  • Implementation
    • Angle of radiation
    • 320 °
  • Lighting
    • lumens per watt
    • 73.3 lm/W
    • power factor
    • 0.9

G4 lamps are often used for decorative purposes in kitchens and bedrooms, e.g. for starry ceilings. By simply replacing your G4 halogen bulbs with these economical G4 LED bulbs, you can make huge savings on both power
and money.

Using LED bulbs compared to halogen bulbs not only reduces power consumption, but also gives off less heat.

System requirements
Please note the required basic load of your transformer!



Manufacturer : DELOCK
Factory number : 46360
Package weight : 0.007 kg
RoHS : conform
Technical information
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lamp properties
    • Nominal capacity
    • 1.5 W
    • weighted consumtion
    • 2 kWh/1.000 h
    • Light current
    • 110 lm
    • Color temperature
    • 6250 K
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 15 W
    • Switching Cycles
    • 30000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 55 lm
    • Ignition time
    • 0.1 s
    • Lead time
    • 0.2 s
    • Ø
    • 12 mm
    • Length
    • 34 mm
  • General
    • Durability
    • 25000
    • Colour
    • Cold white
    • Mercury content
    • 0 mg
    • Socket
    • G4
    • Assembly
    • 1 LED
    • Type
    • LED pin-base lamp
  • Electrical values
    • Voltage
    • 12 DC V
  • Implementation
    • Angle of radiation
    • 320 °
  • Lighting
    • lumens per watt
    • 73.3 lm/W
    • power factor
    • 0.9
Datasheet/manual