reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ERSATZ GR8 16WS :: Replacement lamp GR8 16 Watt, white, EEK B

SAVE11%
Item-No.: ERSATZ GR8 16WS
€4,99
Category of goods: 1


ERSATZ GR8 16WS

  • Product Description
  • Technical information
  • Energy efficiency
    • Energy Efficiency
    • B
  • Lamp properties
    • weighted consumtion
    • 16 kWh/1.000 h
    • Color temperature
    • 3500 K
    • Dimmable
    • No
    • Average rated life
    • 10000 h
    • Light flux maintenance
    • 735 lm
    • Nominal capacity
    • 16 W
    • Duration of life
    • 8000 h
    • Color rendering
    • 80 - 89 Ra
    • Length
    • 138 mm
    • Rated power input
    • 16 W
  • Lighting
    • Rated lighting current
    • 1050 lm
    • lumens per watt
    • 65.6 lm/W
  • Electrical values
    • Voltage
    • 230 V
  • General
    • Mercury content
    • 5 mg
    • Type
    • Replacement lamps
    • Socket
    • GR8

Osram CFL SQUARE 16 W/835 2-PIN GR8 FS1 for conventional ballasts

• Energy efficiency class: B
• Luminous flux: 1050 lm
• Energy consumption: 16 kWh/1000 h
• Service life: 8000 h



Manufacturer : OSRAM
Factory number : 4050300816838
Package weight : 0.16 kg
RoHS : conform
Technical information
  • Energy efficiency
    • Energy Efficiency
    • B
  • Lamp properties
    • weighted consumtion
    • 16 kWh/1.000 h
    • Color temperature
    • 3500 K
    • Dimmable
    • No
    • Average rated life
    • 10000 h
    • Light flux maintenance
    • 735 lm
    • Nominal capacity
    • 16 W
    • Duration of life
    • 8000 h
    • Color rendering
    • 80 - 89 Ra
    • Length
    • 138 mm
    • Rated power input
    • 16 W
  • Lighting
    • Rated lighting current
    • 1050 lm
    • lumens per watt
    • 65.6 lm/W
  • Electrical values
    • Voltage
    • 230 V
  • General
    • Mercury content
    • 5 mg
    • Type
    • Replacement lamps
    • Socket
    • GR8
Datasheet/manual