reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VT-7149 :: V-TAC Tree Filament-Amber, 8 W, 2200 K, E27


VT-7149

  • Product Description
  • Technical information
  • Lamp properties
    • Light current
    • 800 lm
    • Comparison of conventional light bulb
    • 65 W
    • Nominal capacity
    • 8 W
    • weighted consumtion
    • 8 kWh/1.000 h
    • Color temperature
    • 2200 K
    • Dimmable
    • No
    • Switching Cycles
    • 15000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 560 lm
    • Electrical power factor
    • >0.5
    • Ignition time
    • 0.5 s
    • Lead time
    • 1 s
    • Ø
    • 125 mm
    • Length
    • 200 mm
  • Energy efficiency
    • Energy Efficiency
    • A+
  • General
    • Durability
    • 20000
    • Colour
    • Warm white
    • Mercury content
    • 0 mg
    • Mounting form
    • Big-Globe
    • Socket
    • E27
    • Technology
    • LED
  • Electrical values
    • Voltage
    • 220 - 240 V
  • Implementation
    • Angle of radiation
    • 360 °
    • Lamp type
    • Amber-Bulb
  • Lighting
    • lumens per watt
    • 100 lm/W
Design-Filament-Amber-Bulb

Amber globe with exclusiv filament design.

  • Lasts 20 times longer than Standard Bulbs
  • Uses 80% less energy than Standard Bulbs
  • Non - Flickering



Manufacturer : V-TAC
Package weight : 0.217 kg
RoHS : conform
Technical information
  • Lamp properties
    • Light current
    • 800 lm
    • Comparison of conventional light bulb
    • 65 W
    • Nominal capacity
    • 8 W
    • weighted consumtion
    • 8 kWh/1.000 h
    • Color temperature
    • 2200 K
    • Dimmable
    • No
    • Switching Cycles
    • 15000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 560 lm
    • Electrical power factor
    • >0.5
    • Ignition time
    • 0.5 s
    • Lead time
    • 1 s
    • Ø
    • 125 mm
    • Length
    • 200 mm
  • Energy efficiency
    • Energy Efficiency
    • A+
  • General
    • Durability
    • 20000
    • Colour
    • Warm white
    • Mercury content
    • 0 mg
    • Mounting form
    • Big-Globe
    • Socket
    • E27
    • Technology
    • LED
  • Electrical values
    • Voltage
    • 220 - 240 V
  • Implementation
    • Angle of radiation
    • 360 °
    • Lamp type
    • Amber-Bulb
  • Lighting
    • lumens per watt
    • 100 lm/W
Datasheet/manual